DC Axial Fans:
34 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,510 $ 5+ 27,760 $ 10+ 27,190 $ 25+ 26,590 $ 50+ 25,200 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 120mm | 25mm | Ball Bearing | 98.965CFM | 98.965CFM | 2.8m³/min | 43.3dBA | 4.56W | 2500rpm | 2 Lead Wires | 190mA | - | 2.8m³/min | AD12025 Series | |||||
Each | 1+ 161,690 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Circular | DC | 254mm | 89mm | Ball Bearing | 850CFM | 850CFM | - | 64dBA | 64W | 2500rpm | 2 Lead Wires | 2.65A | - | - | OD254 Series | |||||
Each | 1+ 17,490 $ 5+ 17,060 $ 10+ 16,630 $ 25+ 15,750 $ 50+ 14,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 31CFM | 31CFM | - | 28dBA | 960mW | 2500rpm | 2 Lead Wires | 60mA | IP55 | - | OD8025 Series | |||||
Each | 1+ 36,870 $ 5+ 34,050 $ 10+ 31,220 $ 25+ 30,170 $ 50+ 29,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 29.3CFM | - | 22dBA | 1.44W | 2500rpm | 3 Lead Wires | 60mA | - | 0.83m³/min | San Ace 80 | |||||
NMB TECHNOLOGIES | Each | 1+ 30,580 $ 5+ 29,930 $ 10+ 29,290 $ 25+ 27,680 $ 50+ 26,710 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 119mm | 25mm | Ball Bearing | - | 91.1CFM | - | 37dB | 2.64W | 2500rpm | 2 Lead Wires | 110mA | - | 2.58m³/min | 11925SA Series | ||||
NMB TECHNOLOGIES | Each | 1+ 22,200 $ 5+ 22,200 $ 10+ 22,200 $ 25+ 20,500 $ 50+ 20,490 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 119mm | 25mm | Ball Bearing | - | 91.1CFM | - | 37dB | 2.88W | 2500rpm | 2 Lead Wires | 240mA | - | 2.58m³/min | 11925SA Series | ||||
Each | 1+ 17,490 $ 5+ 17,060 $ 10+ 16,630 $ 25+ 15,750 $ 50+ 14,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 31CFM | 31CFM | - | 28dBA | 960mW | 2500rpm | 2 Lead Wires | 130mA | IP55 | - | OD8025 Series | |||||
36AJ4686 RoHS | NMB TECHNOLOGIES | Each | 1+ 17,500 $ 5+ 16,710 $ 10+ 16,410 $ 25+ 14,860 $ 50+ 13,890 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 80mm | 15mm | Sleeve Bearing | - | 26.8CFM | - | 27.5dB | 1.32W | 2500rpm | 2 Lead Wires | 110mA | - | 0.76m³/min | 08015SS Series | |||
DELTA ELECTRONICS | Each | 1+ 26,040 $ 5+ 23,700 $ 10+ 21,370 $ 25+ 19,600 $ 50+ 18,890 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 82.67CFM | 82.67CFM | 2.341m³/min | 38.5dBA | 2.76W | 2500rpm | 2 Lead Wires | 230mA | - | 2.341m³/min | AFB Series | ||||
NMB TECHNOLOGIES | Each | 1+ 19,460 $ 5+ 19,050 $ 10+ 18,620 $ 25+ 17,570 $ 50+ 16,930 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 80mm | 15mm | Sleeve Bearing | - | 26.8CFM | - | 27.5dB | 1.68W | 2500rpm | 2 Lead Wires | 70mA | - | 0.76m³/min | 08015SS Series | ||||
Each | 1+ 31,430 $ 5+ 28,600 $ 10+ 28,010 $ 25+ 27,390 $ 50+ 25,960 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | 48VDC | Square | DC | 120mm | 25mm | Ball Bearing | 98.965CFM | 98.965CFM | 2.8m³/min | 43.3dBA | 5.76W | 2500rpm | 2 Lead Wires | 120mA | - | 2.8m³/min | AD12025 Series | |||||
Each | 1+ 50,200 $ 5+ 45,670 $ 10+ 44,370 $ 25+ 43,510 $ 50+ 41,480 $ Plus de tarifs | Min : 3 / Mult : 1 | 12V | 12VDC | Square | DC | 120mm | 25mm | Ball Bearing | 98.96CFM | 98.96CFM | 2.8m³/min | 43.3dBA | 4.68W | 2500rpm | 2 Lead Wires | 390mA | - | 2.8m³/min | AD12025 Series | |||||
NMB TECHNOLOGIES | Each | 50+ 24,060 $ 100+ 23,540 $ 250+ 22,770 $ | Min : 64 / Mult : 64 | 12V | 12VDC | Square | DC | 119mm | 25mm | Ball Bearing | 100.6CFM | 100.6CFM | 2.85m³/min | 38.5dBA | 4.8W | 2500rpm | 2 Lead Wires | 400mA | - | 2.85m³/min | 4710KL Series | ||||
NMB TECHNOLOGIES | Each | 50+ 25,610 $ 100+ 23,680 $ 250+ 22,220 $ | Min : 64 / Mult : 64 | 24V | 24VDC | Square | DC | 119mm | 25mm | Ball Bearing | 100.6CFM | 100.6CFM | 2.85m³/min | 38.5dBA | 5.28W | 2500rpm | 2 Lead Wires | 220mA | - | 2.85m³/min | 4710KL Series | ||||
DELTA ELECTRONICS | Each | 1+ 29,610 $ 1620+ 25,360 $ | Min : 540 / Mult : 54 | 12V | 12VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 82.67CFM | 82.67CFM | 2.341m³/min | 38.5dBA | 2.76W | 2500rpm | 3 Lead Wires, Sensor Output | 230mA | - | 2.341m³/min | AFB Series | ||||
NMB TECHNOLOGIES | Each | 1+ 27,970 $ 800+ 26,300 $ 1200+ 25,480 $ 2000+ 25,120 $ 2400+ 24,700 $ Plus de tarifs | Min : 48 / Mult : 48 | 12V | - | Square | - | 119mm | 25mm | Ball Bearing | - | 91.1CFM | - | 37dB | 2.9W | 2500rpm | 2 Lead Wires | 240mA | - | 2.58m³/min | 11925SA Series | ||||
Each | 100+ 46,120 $ 250+ 41,470 $ | Min : 100 / Mult : 50 | 24V | 24VDC | Square | DC | 127mm | 38mm | Ball Bearing | 133.658CFM | 133.658CFM | 3.782m³/min | 47.5dBA | 5.28W | 2500rpm | 2 Lead Wires | 220mA | - | 3.782m³/min | AD12738 Series | |||||
DELTA ELECTRONICS | Each | 1+ 28,530 $ 1620+ 24,250 $ | Min : 540 / Mult : 54 | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 82.67CFM | 82.67CFM | 2.341m³/min | 38.5dBA | 3.36W | 2500rpm | 2 Lead Wires | 140mA | - | 2.341m³/min | AFB Series | ||||
Each | 1+ 53,240 $ 1000+ 48,800 $ | Min : 500 / Mult : 1 | 12V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 90CFM | - | 35dB | 4W | 2500rpm | 2 Lead Wires | 350mA | IP68 | - | OD1225-IP68 Series | |||||
Each | 100+ 130,910 $ | Min : 300 / Mult : 1 | 12V | 12VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 180CFM | 180CFM | - | 42dBA | 13.2W | 2500rpm | 2 Lead Wires | 1.1A | IP68 | - | OD172SAP-IP68 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 30.922CFM | 30.922CFM | 0.875m³/min | 34dBA | 1.56W | 2500rpm | 2 Lead Wires | 130mA | - | 0.875m³/min | - | ||||||
Each | 1+ 53,240 $ 1000+ 48,800 $ | Min : 500 / Mult : 1 | 48V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 90CFM | - | 35dB | 3.5W | 2500rpm | 2 Lead Wires | 70mA | IP68 | - | OD1225-IP68 Series | |||||
Each | 1+ 35,840 $ | Min : 45 / Mult : 1 | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 12.4CFM | 12.4CFM | 21m³/h | 16dBA | 1W | 2500rpm | 2 Lead Wires | - | IP20 | 0.35m³/min | 600NG Series | |||||
Each | 25+ 43,040 $ 50+ 40,740 $ 100+ 38,450 $ 250+ 36,160 $ | Min : 45 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 12.4CFM | 12.4CFM | 21m³/h | 16dBA | 400mW | 2500rpm | 2 Lead Wires | - | IP68 | 0.35m³/min | 600N Series | |||||
QUALTEK ELECTRONICS | Each | 10+ 21,990 $ 25+ 21,520 $ 50+ 20,380 $ 100+ 18,380 $ 250+ 17,140 $ | Min : 10 / Mult : 10 | 5V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 12.782CFM | - | 18.9dBA | 1W | 2500rpm | 2 Lead Wires | 200mA | - | 0.361m³/min | FAD1-06025-A Series |