DC Axial Fans:
56 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,690 $ 5+ 20,630 $ 10+ 20,210 $ 25+ 19,770 $ 50+ 18,740 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 49.7CFM | 49.7CFM | 1.406m³/min | 38.5dBA | 2.4W | 3500rpm | 2 Lead Wires | 100mA | - | 1.406m³/min | - | AD8025GP Series | |||||
Each | 1+ 58,020 $ 5+ 53,120 $ 10+ 48,210 $ 25+ 43,730 $ 50+ 42,640 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 92mm | 32mm | Ball Bearing | - | 70.7CFM | - | 38dBA | 4.56W | 3500rpm | 3 Lead Wires, Sensor Output | 190mA | - | 2m³/min | - | San Ace 92 9G | |||||
Each | 1+ 180,150 $ 5+ 162,860 $ 10+ 145,550 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 180mm | 65mm | Ball Bearing | 470CFM | 470CFM | - | 65dBA | 50.4W | 3500rpm | 2 Lead Wires | 2.1A | - | - | - | OD180APL Series | |||||
DELTA ELECTRONICS | Each | 1+ 9,760 $ 5+ 9,760 $ 10+ 9,760 $ 25+ 9,760 $ 50+ 9,760 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 50mm | 10mm | Ball Bearing | 7.5CFM | 7.5CFM | 0.212m³/min | 18dBA | 600mW | 3500rpm | 2 Lead Wires | 50mA | - | 0.212m³/min | - | EFB Series | ||||
NMB TECHNOLOGIES | Each | 1+ 11,180 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 16.9CFM | - | 23.5dB | 960mW | 3500rpm | 2 Lead Wires | 80mA | - | 0.48m³/min | - | 06025SA Series | ||||
NMB TECHNOLOGIES | Each | 1+ 15,390 $ 5+ 15,060 $ 10+ 14,740 $ 25+ 13,930 $ 50+ 13,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 16.9CFM | - | 23.5dB | 960mW | 3500rpm | 2 Lead Wires | 40mA | - | 0.48m³/min | - | 06025SA Series | ||||
Each | 1+ 33,730 $ 10+ 32,400 $ 25+ 30,350 $ 50+ 28,170 $ 100+ 25,160 $ Plus de tarifs | Min : 1 / Mult : 1 | 5V | - | Square | - | 50mm | 10mm | Ball Bearing | - | 5.95CFM | - | 19dBA | - | 3500rpm | 2 Lead Wires | 50mA | - | 0.169m³/min | - | MFB50E | |||||
Each | 1+ 152,320 $ 5+ 141,010 $ 10+ 129,680 $ 25+ 125,060 $ 50+ 120,450 $ | Min : 1 / Mult : 1 | 24V | - | Rectangular with Rounded Ends | - | 172.7mm | 25.4mm | Ball Bearing | - | 236.6CFM | - | 61.5dB | 22.8W | 3500rpm | 2 Lead Wires | 950mA | - | 6.7m³/min | 150Pa | 15025PA Series | |||||
Each | 1+ 10,340 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 15mm | Ball Bearing | 12CFM | 12CFM | - | 25dBA | 840mW | 3500rpm | 2 Lead Wires | 70mA | - | - | - | OD6015 Series | |||||
NMB TECHNOLOGIES | Each | 1+ 31,460 $ 5+ 30,790 $ 10+ 30,130 $ 25+ 28,440 $ 50+ 27,430 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 119mm | 25mm | Ball Bearing | - | 128.2CFM | - | 47dB | 7.44W | 3500rpm | 2 Lead Wires | 620mA | - | 3.63m³/min | - | 11925SA | ||||
32AK5275 | NMB TECHNOLOGIES | Each | 1+ 17,750 $ 5+ 17,750 $ 10+ 17,750 $ 25+ 17,750 $ 50+ 17,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 119mm | 25mm | Ball Bearing | - | 128.2CFM | - | 47dB | 7.2W | 3500rpm | 3 Lead Wires | 300mA | IP55 | 3.63m³/min | - | 11925SE Series | |||
51AK1728 RoHS | Each | 1+ 24,720 $ 5+ 23,020 $ 10+ 21,340 $ 25+ 20,050 $ 50+ 19,120 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 70mm | 15mm | Ball Bearing | - | 28.5CFM | - | 37dBA | 2.16W | 3500rpm | 2 Lead Wires | 160mA | - | - | - | OD7015 Series | ||||
32AK5274 | NMB TECHNOLOGIES | Each | 1+ 17,750 $ 5+ 17,750 $ 10+ 17,750 $ 25+ 17,750 $ 50+ 17,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 119mm | 25mm | Ball Bearing | - | 128.2CFM | - | 47dB | 7.44W | 3500rpm | 3 Lead Wires | 620mA | IP55 | 3.63m³/min | - | 11925SE Series | |||
NMB TECHNOLOGIES | Each | 50+ 32,070 $ 100+ 29,010 $ 250+ 27,010 $ | Min : 64 / Mult : 64 | 12V | 12VDC | Square | DC | 119mm | 25mm | Ball Bearing | 128.2CFM | 128.2CFM | 3.63m³/min | 47dB | 7.44W | 3500rpm | 4 Lead Wires, PWM Control, Tachometer | 620mA | - | 3.63m³/min | - | 11925SA Series | ||||
Each | 1+ 150,810 $ 5+ 145,150 $ 10+ 139,490 $ 25+ 132,420 $ 50+ 131,010 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 261.32CFM | - | 60dB | 21.6W | 3500rpm | 2 Lead Wires | 900mA | - | 7.4m³/min | - | 15050VA Series | |||||
Each | 100+ 18,690 $ 250+ 16,860 $ | Min : 100 / Mult : 50 | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 72CFM | 72CFM | 2.038m³/min | 44dBA | 4.32W | 3500rpm | 2 Lead Wires | 180mA | - | 2.038m³/min | - | AD9225GP Series | |||||
Each | 100+ 46,120 $ 250+ 41,470 $ | Min : 100 / Mult : 50 | 12V | 12VDC | Square | DC | 127mm | 38mm | Ball Bearing | 193.37CFM | 193.37CFM | 5.472m³/min | 56dBA | 12.72W | 3500rpm | 2 Lead Wires | 1.06A | - | 5.472m³/min | - | AD12738 Series | |||||
Each | 100+ 14,110 $ 250+ 12,670 $ | Min : 240 / Mult : 120 | 12V | 12VDC | Square | DC | 60mm | 15mm | Ball Bearing | 12.62CFM | 12.62CFM | 0.355m³/min | 25.3dBA | 840mW | 3500rpm | 2 Lead Wires | 90mA | - | 0.355m³/min | - | AD6025 Series | |||||
Each | 25+ 69,140 $ 50+ 65,470 $ 100+ 61,790 $ 250+ 58,120 $ | Min : 42 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 32mm | Ball Bearing | 147CFM | 147CFM | 4.16m³/min | 51dBA | 8.3W | 3500rpm | 2 Lead Wires | - | IP20 | 4.16m³/min | - | 4300N Series | |||||
NMB TECHNOLOGIES | Each | 1+ 13,490 $ 800+ 12,630 $ 1200+ 12,220 $ 2000+ 12,120 $ 2400+ 11,940 $ Plus de tarifs | Min : 120 / Mult : 120 | 24V | 24VDC | Square | DC | 60mm | 25mm | Ball Bearing | 16.9CFM | 16.9CFM | 0.48m³/min | 22.5dBA | 960mW | 3500rpm | 2 Lead Wires | 40mA | - | 0.48m³/min | - | 06025SA Series | ||||
Each | 1+ 119,320 $ 800+ 112,010 $ 1200+ 111,500 $ 2000+ 108,380 $ 2400+ 106,130 $ Plus de tarifs | Min : 30 / Mult : 10 | 48V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 261.32CFM | - | 60dB | 21.6W | 3500rpm | 2 Lead Wires | 450mA | - | 7.4m³/min | - | 15050VA Series | |||||
Each | 1+ 177,650 $ 1000+ 162,850 $ | Min : 1 / Mult : 1 | 12V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 263CFM | - | 57dB | 13.2W | 3500rpm | 2 Lead Wires | 1.1A | IP69K | - | - | OD172SAP-XC-IP69K Series | |||||
Each | 1+ 170,580 $ 1000+ 156,370 $ | Min : 300 / Mult : 1 | 12V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 263CFM | - | 57dB | 13.2W | 3500rpm | 2 Lead Wires | 1.1A | IP68 | - | - | OD172SAP-XC-IP68 Series | |||||
Each | 1+ 119,320 $ 800+ 112,010 $ 1200+ 111,500 $ 2000+ 108,380 $ 2400+ 106,130 $ Plus de tarifs | Min : 30 / Mult : 10 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 261.32CFM | - | 60dB | 21.6W | 3500rpm | 2 Lead Wires | 900mA | - | 7.4m³/min | - | 15050VA Series | |||||
Each | 500+ 16,370 $ | Min : 500 / Mult : 1 | 5V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 18CFM | - | 28dB | 950mW | 3500rpm | 2 Lead Wires | 190mA | - | - | - | OD6025 Series |