DC Axial Fans:
18 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 82,380 $ 5+ 80,390 $ 10+ 78,400 $ 25+ 74,420 $ 50+ 70,460 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | 48VDC | Square | DC | 119mm | 38mm | Ball Bearing | 141.3CFM | 141.3CFM | 240m³/h | 50dBA | 8.6W | 4300rpm | 2 Lead Wires | - | IP20 | 4m³/min | 4400 Series | |||||
Each | 1+ 27,460 $ 5+ 27,460 $ 10+ 27,460 $ 25+ 27,460 $ 50+ 27,460 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 200CFM | 200CFM | - | 61dBA | 23W | 4300rpm | 2 Lead Wires | 1.95A | IP55 | - | OD1238 XC Series | |||||
WAKEFIELD THERMAL | Each | 1+ 10,720 $ 5+ 10,720 $ 10+ 10,720 $ 25+ 10,720 $ 50+ 10,720 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 20mm | Ball Bearing | 51.2CFM | 51.2CFM | - | 43dBA | 3.6W | 4300rpm | 2 Lead Wires | 300mA | - | - | DC Series | ||||
WAKEFIELD THERMAL | Each | 1+ 14,360 $ 5+ 13,540 $ 10+ 12,710 $ 25+ 12,110 $ 50+ 11,670 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 70mm | 15mm | Ball Bearing | 33.5CFM | 33.5CFM | - | 39dBA | 3W | 4300rpm | 2 Lead Wires | 250mA | - | - | DC Series | ||||
Each | 1+ 97,690 $ 5+ 90,380 $ 10+ 83,070 $ 25+ 75,760 $ 50+ 71,660 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 172mm | 50.8mm | Ball Bearing | 325CFM | 325CFM | 9.203m³/min | 63dBA | 28.08W | 4300rpm | 2 Lead Wires | 1.17A | - | 9.203m³/min | EFB Series | |||||
83AK2425 RoHS | Each | 1+ 59,340 $ 5+ 57,360 $ 10+ 55,380 $ 25+ 53,780 $ 50+ 51,140 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 200CFM | - | 61dBA | 19W | 4300rpm | 2 Lead Wires | 980mA | - | - | OD1238 XC Series | ||||
Each | 1+ 6,220 $ 5+ 6,220 $ 10+ 6,220 $ | Min : 1 / Mult : 1 | 5V | - | Square | - | 50mm | 10mm | Vapo Bearing | - | 8.4CFM | - | 22.4dBA | 380mW | 4300rpm | 2 Lead Wires | 75mA | - | - | DC Brushless M Series | |||||
Each | 1+ 6,340 $ 5+ 6,340 $ 10+ 6,340 $ 25+ 6,340 $ 50+ 6,340 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 50mm | 20.5mm | Ball Bearing | 15CFM | 15CFM | 0.42m³/min | 29dBA | 1.2W | 4300rpm | 2 Lead Wires | 100mA | - | 0.42m³/min | AD5020 Series | |||||
Each | 25+ 77,540 $ 50+ 71,160 $ 100+ 67,040 $ 250+ 64,760 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 141.3CFM | 141.3CFM | 240m³/h | 50dBA | 8.6W | 4300rpm | 2 Lead Wires | - | IP20 | 4m³/min | 4400 Series | |||||
Each | 25+ 80,940 $ 50+ 76,630 $ 100+ 72,310 $ 250+ 67,990 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 141.3CFM | 141.3CFM | 240m³/h | 50dBA | 8.9W | 4300rpm | 2 Lead Wires | - | IP20 | 4m³/min | 4400 Series | |||||
DELTA ELECTRONICS | Each | 1+ 19,100 $ 5+ 17,410 $ 10+ 15,720 $ 25+ 14,430 $ 50+ 13,500 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 70mm | 15mm | Ball Bearing | 37.54CFM | 37.54CFM | 1.063m³/min | 38.5dBA | 3.12W | 4300rpm | 2 Lead Wires | 260mA | - | 1.063m³/min | AFB Series | ||||
DELTA ELECTRONICS | Each | 1+ 20,010 $ 5+ 18,240 $ 10+ 16,460 $ 25+ 15,110 $ 50+ 14,130 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 70mm | 15mm | Ball Bearing | 37.54CFM | 37.54CFM | 1.063m³/min | 38.5dBA | 3.12W | 4300rpm | 3 Lead Wires, Tachometer | 260mA | - | 1.063m³/min | AFB Series | ||||
DELTA ELECTRONICS | Each | 25+ 15,410 $ | Min : 270 / Mult : 135 | 12V | 12VDC | Square | DC | 80mm | 25.4mm | Ball Bearing | 54.57CFM | 54.57CFM | 1.545m³/min | 41.2dBA | 3.96W | 4300rpm | 4 Lead Wires, PWM Control, Tachometer | 330mA | - | 1.545m³/min | QFR Series | ||||
Each | 10+ 17,850 $ | Min : 60 / Mult : 1 | 12V | 12VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 3.5CFM | 3.5CFM | 6m³/h | 17dBA | 500mW | 4300rpm | 2 Lead Wires | - | IP20 | 0.1m³/min | 400F Series | |||||
Each | 100+ 15,110 $ 250+ 13,570 $ | Min : 240 / Mult : 120 | 12V | 12VDC | Square | DC | 50mm | 15mm | Ball Bearing | 13CFM | 13CFM | 0.367m³/min | 30dBA | 960mW | 4300rpm | 2 Lead Wires | 80mA | - | 0.367m³/min | AD5015 Series | |||||
DELTA ELECTRONICS | Each | 1+ 17,210 $ 500+ 15,540 $ 1500+ 14,850 $ | Min : 336 / Mult : 336 | 12V | 12VDC | Square | DC | 50mm | 15mm | Ball Bearing | 11.666CFM | 11.666CFM | 0.33m³/min | 24dBA | 1.08W | 4300rpm | 2 Lead Wires | 90mA | - | 0.33m³/min | AFB Series | ||||
DELTA ELECTRONICS | Each | 1+ 21,630 $ 2016+ 19,460 $ | Min : 672 / Mult : 224 | 24V | 24VDC | Square | DC | 70mm | 15mm | Ball Bearing | 37.54CFM | 37.54CFM | 1.063m³/min | 38.5dBA | 3.6W | 4300rpm | 3 Lead Wires, Tachometer | 150mA | - | 1.063m³/min | AFB Series | ||||
Each | 1+ 51,430 $ 1000+ 47,160 $ | Min : 500 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 200CFM | - | 61dBA | 25W | 4300rpm | 2 Lead Wires | 520mA | - | - | OD1238-XC Series |