DC Axial Fans:
49 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMB TECHNOLOGIES | Each | 1+ 32,060 $ 5+ 31,560 $ 10+ 31,070 $ 25+ 28,600 $ 50+ 26,730 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 10mm | Ball Bearing | 19CFM | 19CFM | 0.54m³/min | 36dBA | 3.24W | 4800rpm | 3 Lead Wires, Tachometer | 270mA | - | 0.54m³/min | - | 2404KL Series | ||||
NMB TECHNOLOGIES | Each | 1+ 22,060 $ 5+ 21,660 $ 10+ 21,260 $ 25+ 20,260 $ 50+ 19,640 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 10mm | Ball Bearing | 19CFM | 19CFM | 0.54m³/min | 36dBA | 3.24W | 4800rpm | 2 Lead Wires | 270mA | - | 0.54m³/min | - | 2404KL Series | ||||
Each | 1+ 27,350 $ 10+ 26,330 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Vapo Bearing | 60CFM | 60CFM | - | 44.7dBA | 4.32W | 4800rpm | 2 Lead Wires | 180mA | - | - | - | - | |||||
Each | 1+ 10,610 $ 10+ 10,010 $ 20+ 9,640 $ | Min : 1 / Mult : 1 | 5V | 5VDC | Square | DC | 50mm | 10mm | Vapo Bearing | 11CFM | 11CFM | - | 25.6dBA | 430mW | 4800rpm | 2 Lead Wires | 85mA | - | - | - | - | |||||
Each | 1+ 13,840 $ 5+ 13,840 $ 10+ 12,850 $ 25+ 11,990 $ 50+ 11,870 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Rectangular with Rounded Ends | DC | 60mm | 10mm | Ball Bearing | 21.19CFM | 21.19CFM | 0.6m³/min | 36.5dBA | 2.16W | 4800rpm | 2 Lead Wires | 180mA | - | 0.6m³/min | - | EFB Series | |||||
Each | 1+ 35,890 $ 10+ 34,490 $ 25+ 32,290 $ 50+ 29,970 $ 100+ 26,780 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 50mm | 10mm | Ball Bearing | 8.42CFM | 8.42CFM | 14.3m³/h | 30dBA | - | 4800rpm | 2 Lead Wires | 60mA | - | 0.24m³/min | - | MFB50E | |||||
Each | 1+ 23,620 $ 10+ 22,740 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Vapo Bearing | 60CFM | 60CFM | 1.7m³/min | 44.7dBA | 4.29W | 4800rpm | 2 Lead Wires | 357mA | - | 1.7m³/min | - | - | |||||
Each | 1+ 46,930 $ 10+ 42,770 $ 25+ 41,760 $ 50+ 39,860 $ 100+ 37,710 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 50mm | 20.5mm | Ball Bearing | - | - | - | 29dBA | - | 4800rpm | 2 Lead Wires | 50mA | - | - | - | HXB | |||||
Each | 1+ 91,580 $ 10+ 87,000 $ 50+ 79,870 $ 100+ 75,300 $ 250+ 69,450 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 60CFM | 60CFM | 102m³/h | 47.5dBA | 3.96W | 4800rpm | 2 Lead Wires | 330mA | IP68 | 1.7m³/min | - | - | |||||
Each | 1+ 14,720 $ 5+ 13,430 $ 10+ 12,140 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 50mm | 15mm | Ball Bearing | 14CFM | 14CFM | - | 30dBA | 1.68W | 4800rpm | 2 Lead Wires | 110mA | IP55 | - | - | OD5015 Series | |||||
Each | 1+ 10,370 $ 5+ 10,370 $ 10+ 10,370 $ 25+ 10,370 $ 50+ 9,500 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 40mm | 10mm | Ball Bearing | 4.7CFM | 4.7CFM | - | 24dBA | 960mW | 4800rpm | 2 Lead Wires | 80mA | - | - | - | AD4010 Series | |||||
51AK1678 RoHS | Each | 1+ 22,540 $ 5+ 22,110 $ 10+ 21,670 $ 25+ 20,800 $ 50+ 19,920 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 40mm | 10mm | Ball Bearing | - | 6CFM | - | 20dBA | - | 4800rpm | 2 Lead Wires | 80mA | - | - | - | OD4010 Series | ||||
Each | 1+ 6,220 $ 5+ 6,220 $ 10+ 6,220 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 50mm | 10mm | Vapo Bearing | - | 11CFM | - | 25.6dBA | 600mW | 4800rpm | 2 Lead Wires | 50mA | - | - | - | DC Brushless M Series | |||||
51AK1672 RoHS | Each | 1+ 22,370 $ 5+ 20,840 $ 10+ 19,330 $ 25+ 18,160 $ 50+ 17,310 $ Plus de tarifs | Min : 1 / Mult : 1 | 5V | - | Square | - | 40mm | 10mm | Ball Bearing | - | 6CFM | - | 20dBA | - | 4800rpm | 2 Lead Wires | 110mA | - | - | - | OD4010 Series | ||||
Each | 1+ 61,550 $ 10+ 58,480 $ 50+ 53,690 $ 100+ 50,610 $ 250+ 46,680 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 60CFM | 60CFM | 102m³/h | 47.5dBA | 3.96W | 4800rpm | 2 Lead Wires | 330mA | IP56 | 1.7m³/min | - | - | |||||
Each | 1+ 7,440 $ 10+ 7,440 $ 50+ 7,440 $ 100+ 7,440 $ 250+ 7,440 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 32mm | Ball Bearing | 59.4CFM | 59.4CFM | 100.98m³/h | 45.2dBA | 3.72W | 4800rpm | 2 Lead Wires | 310mA | IP56 | 1.683m³/min | - | - | |||||
Each | 1+ 10,710 $ 10+ 10,710 $ 50+ 10,710 $ 100+ 10,710 $ 250+ 10,710 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 32mm | Ball Bearing | 59.4CFM | 59.4CFM | 100.98m³/h | 45.2dBA | 3.72W | 4800rpm | 2 Lead Wires | 310mA | IP68 | 1.683m³/min | - | - | |||||
Each | 50+ 87,730 $ 100+ 82,710 $ 250+ 76,270 $ | Min : 50 / Mult : 50 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 60CFM | 60CFM | 102m³/h | 47.5dBA | 4.8W | 4800rpm | 2 Lead Wires | 200mA | IP68 | 1.7m³/min | - | - | |||||
QUALTEK ELECTRONICS | Each | 10+ 17,300 $ 25+ 16,920 $ 50+ 16,070 $ 100+ 14,560 $ 250+ 13,400 $ | Min : 10 / Mult : 10 | 5V | 5VDC | Square | DC | 40mm | 10mm | Ball Bearing | 5CFM | 5CFM | 0.142m³/min | 22dBA | 550mW | 4800rpm | 2 Lead Wires | 110mA | - | 0.142m³/min | - | FAD1-04010 Series | ||||
DELTA ELECTRONICS | Each | 1+ 20,510 $ 5+ 18,690 $ 10+ 17,920 $ 25+ 17,410 $ 50+ 17,030 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 110.18CFM | 110.18CFM | 3.12m³/min | 55dBA | 12W | 4800rpm | 2 Lead Wires | 500mA | - | 3.12m³/min | - | FFB Series | ||||
DELTA ELECTRONICS | Each | 100+ 17,920 $ | Min : 504 / Mult : 72 | 12V | 12VDC | Square | DC | 92mm | 25.4mm | Ball Bearing | 102.59CFM | 102.59CFM | 2.905m³/min | 53dBA | 9W | 4800rpm | 3 Lead Wires, Tachometer | 750mA | - | 2.905m³/min | - | AFB Series | ||||
DELTA ELECTRONICS | Each | 25+ 11,830 $ | Min : 630 / Mult : 315 | 12V | 12VDC | Square | DC | 60mm | 10mm | Ball Bearing | 21.19CFM | 21.19CFM | 0.6m³/min | 36.5dBA | 2.16W | 4800rpm | 3 Lead Wires, Tachometer | 180mA | - | 0.6m³/min | - | EFB Series | ||||
Each | 1+ 17,450 $ 5+ 15,820 $ 10+ 15,460 $ 25+ 15,110 $ 50+ 14,360 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 40mm | 10mm | Ball Bearing | 5CFM | 5CFM | 0.142m³/min | 22dBA | 960mW | 4800rpm | 2 Lead Wires | 40mA | - | 0.142m³/min | - | AD4010 Series | |||||
Each | 50+ 62,210 $ 100+ 58,630 $ 250+ 54,080 $ | Min : 50 / Mult : 50 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 60CFM | 60CFM | 102m³/h | 47.5dBA | 4.8W | 4800rpm | 2 Lead Wires | 200mA | IP56 | 1.7m³/min | - | - | |||||
WAKEFIELD THERMAL | Each | 250+ 11,460 $ | Min : 800 / Mult : 400 | 12V | 12VDC | Square | DC | 60mm | 10mm | Ball Bearing | 19.9CFM | 19.9CFM | - | 37dBA | 2.4W | 4800rpm | 2 Lead Wires | 200mA | - | - | - | DC Series |