Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLAIRD
Manufacturer Part NoTSC506-ZPCopy
Newark Part No.07WX1782
Technical Datasheet
Fixing Type-
For Use With-
External Length-
External Width7mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The TSC506-ZP is a T-gon™ Clip with annealed spring steel, zinc delta tone coated finish offer an easy way of mounting one or two plastic case transistors in small place and delivers a high mounting pressure to the centre of the transistor case providing maximum heat transfer.
- 750V Breakdown voltage
- M4 Thread size
- 11kg Maximum force per transistor
Applications
HVAC
Technical Specifications
Fixing Type
-
External Length
-
Product Range
-
For Use With
-
External Width
7mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate