Peltier Elements - Thermoelectric Modules:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 393,920 $ 25+ 375,730 $ 50+ 361,600 $ 100+ 351,490 $ 250+ 343,420 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 91,650 $ 25+ 87,410 $ 50+ 84,130 $ 100+ 81,780 $ 250+ 79,890 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 85,820 $ 25+ 81,860 $ 50+ 78,790 $ 100+ 76,580 $ 250+ 74,830 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | 1 Stage | 32.1W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 275,880 $ 25+ 261,480 $ 50+ 250,290 $ 100+ 242,280 $ 250+ 235,890 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 153,930 $ 25+ 146,830 $ 50+ 141,300 $ 100+ 137,350 $ 250+ 134,190 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped |