Peltier Elements - Thermoelectric Modules:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 73,540 $ 25+ 70,140 $ 50+ 67,500 $ 100+ 65,630 $ 250+ 64,110 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | 1 Stage | 4.4W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ 124,670 $ 25+ 118,920 $ 50+ 114,440 $ 100+ 111,250 $ 250+ 108,690 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ 144,450 $ 25+ 137,790 $ 50+ 132,610 $ 100+ 128,900 $ 250+ 125,940 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | 1 Stage | 37W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ 79,010 $ 25+ 75,360 $ 50+ 72,520 $ 100+ 70,500 $ 250+ 68,880 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ 124,350 $ 25+ 118,610 $ 50+ 114,150 $ 100+ 110,970 $ 250+ 108,410 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | 1 Stage | 57W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ 126,900 $ 25+ 121,050 $ 50+ 116,490 $ 100+ 113,230 $ 250+ 110,630 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF | 2.44ohm | UL-Style 1569, Unstripped |