2. Cooling & Thermal Management
                      3. Thermal Interface Materials
                      4. Thermally Conductive Materials

                      Thermally Conductive Materials:

                      11 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Thermal Conductivity
                      Conductive Material
                      Thickness
                      Dielectric Strength
                      External Length
                      External Width
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      1/2-5-8815
                      3M 1/2-5-8815
                      99Y5694

                      Data Sheet

                      RoHS

                      3M
                      1. Thermal Adhesive Tape
                      2. 8815 Series
                      3. 0.6 W/m.K
                      4. Acrylic Polymer
                      5. 0.375 mm
                      6. 26 kV/mm
                      7. 4.57 m
                      Each
                      1+
                      75,470 $
                      10+
                      73,250 $
                      25+
                      71,030 $
                      50+
                      68,810 $
                      100+
                      62,160 $
                      Min : 1 / Mult : 1
                      0.6W/m.K
                      Acrylic Polymer
                      0.375mm
                      26kV/mm
                      4.57m
                      12.7mm
                      3M 8815
                      57.5MM-57.5MM-10-8815
                      3M 57.5MM-57.5MM-10-8815
                      99Y6939

                      Data Sheet

                      RoHS

                      3M
                      1. Thermal Adhesive Tape
                      2. 8815 Series
                      3. 0.6 W/m.K
                      4. Acrylic Polymer
                      5. 0.375 mm
                      6. 26 kV/mm
                      7. 57.5 mm
                      Pack of 10
                      1+
                      69,320 $
                      10+
                      67,280 $
                      25+
                      65,240 $
                      50+
                      63,200 $
                      100+
                      57,090 $
                      Min : 4 / Mult : 1
                      0.6W/m.K
                      Acrylic Polymer
                      0.375mm
                      26kV/mm
                      57.5mm
                      57.5mm
                      3M 8815
                      7X11-5-8815
                      3M 7X11-5-8815
                      99Y7035

                      Data Sheet

                      RoHS

                      3M
                      1. Thermal Adhesive Tape
                      2. 8815 Series
                      3. 0.6 W/m.K
                      4. Acrylic Polymer
                      5. 0.375 mm
                      6. 26 kV/mm
                      7. 279.4 mm
                      Pack of 5
                      1+
                      306,550 $
                      5+
                      296,340 $
                      10+
                      286,120 $
                      Min : 1 / Mult : 1
                      0.6W/m.K
                      Acrylic Polymer
                      0.375mm
                      26kV/mm
                      279.4mm
                      177.8mm
                      3M 8815
                      1.5-5-8815
                      3M 1.5-5-8815
                      99Y5456

                      Data Sheet

                      RoHS

                      3M
                      1. Thermal Adhesive Tape
                      2. 8815 Series
                      3. 0.6 W/m.K
                      4. Acrylic Polymer
                      5. 0.375 mm
                      6. 26 kV/mm
                      7. 4.57 m
                      Each
                      1+
                      181,860 $
                      10+
                      176,500 $
                      25+
                      171,150 $
                      50+
                      165,810 $
                      100+
                      149,760 $
                      Min : 2 / Mult : 1
                      0.6W/m.K
                      Acrylic Polymer
                      0.375mm
                      26kV/mm
                      4.57m
                      38.1mm
                      3M 8815
                      27.94MM-27.94MM-10-8815
                      3M 27.94MM-27.94MM-10-8815
                      99Y6068

                      Data Sheet

                      RoHS

                      3M
                      1. Thermal Adhesive Tape
                      2. 8815 Series
                      3. 0.6 W/m.K
                      4. Acrylic Polymer
                      5. 0.375 mm
                      6. 26 kV/mm
                      7. 27.94 mm
                      Pack of 10
                      1+
                      30,960 $
                      10+
                      30,040 $
                      25+
                      29,140 $
                      50+
                      28,220 $
                      100+
                      25,490 $
                      Min : 8 / Mult : 1
                      0.6W/m.K
                      Acrylic Polymer
                      0.375mm
                      26kV/mm
                      27.94mm
                      27.94mm
                      3M 8815
                      3/4-5-8815
                      3M 3/4-5-8815
                      99Y6255

                      Data Sheet

                      RoHS

                      3M
                      1. Thermal Adhesive Tape
                      2. 8815 Series
                      3. 0.6 W/m.K
                      4. Acrylic Polymer
                      5. 0.375 mm
                      6. 26 kV/mm
                      7. 4.57 m
                      Each
                      1+
                      95,610 $
                      10+
                      92,800 $
                      25+
                      89,990 $
                      50+
                      87,180 $
                      100+
                      78,740 $
                      Min : 3 / Mult : 1
                      0.6W/m.K
                      Acrylic Polymer
                      0.375mm
                      26kV/mm
                      4.57m
                      19.05mm
                      3M 8815
                      3M 8815 2SQ-100
                      3M 3M 8815 2SQ-100
                      99Y6480

                      Data Sheet

                      RoHS

                      3M
                      1. Thermal Adhesive Tape
                      2. 8815 Series
                      3. 0.6 W/m.K
                      4. Acrylic Polymer
                      5. 0.375 mm
                      6. 26 kV/mm
                      7. 50.8 mm
                      Pack of 100
                      1+
                      366,310 $
                      5+
                      354,100 $
                      10+
                      341,880 $
                      Min : 1 / Mult : 1
                      0.6W/m.K
                      Acrylic Polymer
                      0.375mm
                      26kV/mm
                      50.8mm
                      50.8mm
                      3M 8815
                      3M 8815 CIRCLE-1-100
                      3M 3M 8815 CIRCLE-1-100
                      99Y6479

                      Data Sheet

                      RoHS

                      3M
                      1. Thermal Adhesive Tape
                      2. 8815 Series
                      3. 0.6 W/m.K
                      4. Acrylic Polymer
                      5. 0.375 mm
                      6. 26 kV/mm
                      Pack of 100
                      1+
                      130,080 $
                      10+
                      126,260 $
                      25+
                      122,440 $
                      50+
                      118,610 $
                      100+
                      107,130 $
                      Min : 2 / Mult : 1
                      0.6W/m.K
                      Acrylic Polymer
                      0.375mm
                      26kV/mm
                      -
                      -
                      3M 8815
                      2-5-8815
                      3M 2-5-8815
                      99Y6006

                      Data Sheet

                      RoHS

                      3M
                      1. Thermal Adhesive Tape
                      2. 8815 Series
                      3. 0.6 W/m.K
                      4. Acrylic Polymer
                      5. 0.375 mm
                      6. 26 kV/mm
                      7. 4.57 m
                      Each
                      1+
                      213,920 $
                      5+
                      206,800 $
                      10+
                      199,670 $
                      Min : 1 / Mult : 1
                      0.6W/m.K
                      Acrylic Polymer
                      0.375mm
                      26kV/mm
                      4.57m
                      50.8mm
                      3M 8815
                      25MM-25MM-10-8815
                      3M 25MM-25MM-10-8815
                      99Y6063

                      Data Sheet

                      RoHS

                      3M
                      1. Thermal Adhesive Tape
                      2. 8815 Series
                      3. 0.6 W/m.K
                      4. Acrylic Polymer
                      5. 0.375 mm
                      6. 26 kV/mm
                      7. 25 mm
                      Pack of 10
                      1+
                      27,910 $
                      10+
                      27,090 $
                      25+
                      26,280 $
                      50+
                      25,450 $
                      100+
                      22,990 $
                      Min : 9 / Mult : 1
                      0.6W/m.K
                      Acrylic Polymer
                      0.375mm
                      26kV/mm
                      25mm
                      25mm
                      3M 8815
                      1-5-8815
                      3M 1-5-8815
                      99Y5582

                      Data Sheet

                      RoHS

                      3M
                      1. Thermal Adhesive Tape
                      2. 8815 Series
                      3. 0.6 W/m.K
                      4. Acrylic Polymer
                      5. 0.375 mm
                      6. 26 kV/mm
                      7. 4.57 m
                      Each
                      1+
                      143,030 $
                      10+
                      138,830 $
                      25+
                      134,620 $
                      50+
                      130,410 $
                      100+
                      117,790 $
                      Min : 2 / Mult : 1
                      0.6W/m.K
                      Acrylic Polymer
                      0.375mm
                      26kV/mm
                      4.57m
                      25.4mm
                      3M 8815
                      ComparerPrix pourQuantité
                      1-11 sur 11 articles