2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies

                                                                                                  Thermoelectric Modules & Assemblies:

                                                                                                  17 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Transducer Function
                                                                                                  No. of Stages
                                                                                                  Power Rating
                                                                                                  Cooling Power Pc
                                                                                                  Current Max @ Diff Temperature Max
                                                                                                  Voltage Max @ Diff Temperature Max
                                                                                                  Length
                                                                                                  Width
                                                                                                  Depth
                                                                                                  Temperature Difference Max
                                                                                                  Product Range
                                                                                                  Internal Resistance
                                                                                                  Lead Wires
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  MCPE-127-10-25
                                                                                                  MULTICOMP PRO MCPE-127-10-25
                                                                                                  08P1436

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 19.6 W
                                                                                                  4. 2 A
                                                                                                  5. 15.7 VDC
                                                                                                  6. 30mm x 30mm x 4.8mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  94,410 $
                                                                                                  25+
                                                                                                  90,050 $
                                                                                                  50+
                                                                                                  86,670 $
                                                                                                  100+
                                                                                                  84,240 $
                                                                                                  250+
                                                                                                  82,310 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  19W
                                                                                                  19.6W
                                                                                                  2A
                                                                                                  15.7VDC
                                                                                                  30mm
                                                                                                  30mm
                                                                                                  4.8mm
                                                                                                  75°C
                                                                                                  MCPE
                                                                                                  6.9ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPE1-12707AC-S
                                                                                                  MULTICOMP PRO MCPE1-12707AC-S
                                                                                                  08P1446

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 55.6 W
                                                                                                  4. 6 A
                                                                                                  5. 15.7 VDC
                                                                                                  6. 40mm x 40mm x 3.95mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  57,630 $
                                                                                                  25+
                                                                                                  54,980 $
                                                                                                  50+
                                                                                                  52,910 $
                                                                                                  100+
                                                                                                  51,420 $
                                                                                                  250+
                                                                                                  50,240 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  55.6W
                                                                                                  55.6W
                                                                                                  6A
                                                                                                  15.7VDC
                                                                                                  40mm
                                                                                                  40mm
                                                                                                  3.95mm
                                                                                                  70°C
                                                                                                  MCPE
                                                                                                  2.2ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPE-071-14-16
                                                                                                  MULTICOMP PRO MCPE-071-14-16
                                                                                                  08P1434

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 32.7 W
                                                                                                  4. 6 A
                                                                                                  5. 8.8 VDC
                                                                                                  6. 30mm x 30mm x 3.9mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  74,840 $
                                                                                                  25+
                                                                                                  71,380 $
                                                                                                  50+
                                                                                                  68,700 $
                                                                                                  100+
                                                                                                  66,780 $
                                                                                                  250+
                                                                                                  65,250 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  31.7W
                                                                                                  32.7W
                                                                                                  6A
                                                                                                  8.8VDC
                                                                                                  30mm
                                                                                                  30mm
                                                                                                  3.9mm
                                                                                                  74°C
                                                                                                  MCPE
                                                                                                  1.31ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPE-241-10-13
                                                                                                  MULTICOMP PRO MCPE-241-10-13
                                                                                                  08P1437

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 71.8 W
                                                                                                  4. 3.9 A
                                                                                                  5. 29.8 VDC
                                                                                                  6. 40mm x 40mm x 3.6mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  146,230 $
                                                                                                  25+
                                                                                                  139,480 $
                                                                                                  50+
                                                                                                  134,240 $
                                                                                                  100+
                                                                                                  130,480 $
                                                                                                  250+
                                                                                                  127,480 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  71.8W
                                                                                                  71.8W
                                                                                                  3.9A
                                                                                                  29.8VDC
                                                                                                  40mm
                                                                                                  40mm
                                                                                                  3.6mm
                                                                                                  74°C
                                                                                                  MCPE
                                                                                                  6.8ohm
                                                                                                  100mm, UL-Style 1569, Unstripped
                                                                                                  MCPE-071-10-15
                                                                                                  MULTICOMP PRO MCPE-071-10-15
                                                                                                  08P1433

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 17 W
                                                                                                  4. 3.2 A
                                                                                                  5. 8.8 VDC
                                                                                                  6. 20mm x 20mm x 3.8mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  66,720 $
                                                                                                  25+
                                                                                                  63,640 $
                                                                                                  50+
                                                                                                  61,250 $
                                                                                                  100+
                                                                                                  59,540 $
                                                                                                  250+
                                                                                                  58,160 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  16.5W
                                                                                                  17W
                                                                                                  3.2A
                                                                                                  8.8VDC
                                                                                                  20mm
                                                                                                  20mm
                                                                                                  3.8mm
                                                                                                  74°C
                                                                                                  MCPE
                                                                                                  2.26ohm
                                                                                                  100mm, UL-Style 1569, Unstripped
                                                                                                  MCPE1-07108AC-S
                                                                                                  MULTICOMP PRO MCPE1-07108AC-S
                                                                                                  08P1443

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 43.1 W
                                                                                                  4. 8.5 A
                                                                                                  5. 8.8 VDC
                                                                                                  6. 30mm x 30mm x 3.45mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  50,090 $
                                                                                                  25+
                                                                                                  47,780 $
                                                                                                  50+
                                                                                                  45,970 $
                                                                                                  100+
                                                                                                  44,690 $
                                                                                                  250+
                                                                                                  43,660 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  43.1W
                                                                                                  43.1W
                                                                                                  8.5A
                                                                                                  8.8VDC
                                                                                                  30mm
                                                                                                  30mm
                                                                                                  3.45mm
                                                                                                  70°C
                                                                                                  MCPE
                                                                                                  0.85ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPE-031-10-13
                                                                                                  MULTICOMP PRO MCPE-031-10-13
                                                                                                  08P1430

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 8.8 W
                                                                                                  4. 3.9 A
                                                                                                  5. 3.8 VDC
                                                                                                  6. 15mm x 15mm x 3.6mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  63,390 $
                                                                                                  25+
                                                                                                  60,460 $
                                                                                                  50+
                                                                                                  58,180 $
                                                                                                  100+
                                                                                                  56,560 $
                                                                                                  250+
                                                                                                  55,260 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  8.5W
                                                                                                  8.8W
                                                                                                  3.9A
                                                                                                  3.8VDC
                                                                                                  15mm
                                                                                                  15mm
                                                                                                  3.6mm
                                                                                                  74°C
                                                                                                  MCPE
                                                                                                  0.95ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPE1-07106NC-S
                                                                                                  MULTICOMP PRO MCPE1-07106NC-S
                                                                                                  08P1441

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 29.7 W
                                                                                                  4. 6 A
                                                                                                  5. 8.8 VDC
                                                                                                  6. 20mm x 20mm x 3.1mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  53,330 $
                                                                                                  25+
                                                                                                  50,870 $
                                                                                                  50+
                                                                                                  48,950 $
                                                                                                  100+
                                                                                                  47,590 $
                                                                                                  250+
                                                                                                  46,490 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  27.9W
                                                                                                  29.7W
                                                                                                  6A
                                                                                                  8.8VDC
                                                                                                  20mm
                                                                                                  20mm
                                                                                                  3.1mm
                                                                                                  70°C
                                                                                                  MCPE
                                                                                                  1.05ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPE1-07107AC-S
                                                                                                  MULTICOMP PRO MCPE1-07107AC-S
                                                                                                  08P1442

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 31.1 W
                                                                                                  4. 6 A
                                                                                                  5. 8.8 VDC
                                                                                                  6. 30mm x 30mm x 3.95mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  50,090 $
                                                                                                  25+
                                                                                                  47,780 $
                                                                                                  50+
                                                                                                  45,970 $
                                                                                                  100+
                                                                                                  44,690 $
                                                                                                  250+
                                                                                                  43,660 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  31.1W
                                                                                                  31.1W
                                                                                                  6A
                                                                                                  8.8VDC
                                                                                                  30mm
                                                                                                  30mm
                                                                                                  3.95mm
                                                                                                  70°C
                                                                                                  MCPE
                                                                                                  1.25ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPE-127-10-13
                                                                                                  MULTICOMP PRO MCPE-127-10-13
                                                                                                  08P1435

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 38.1 W
                                                                                                  4. 3.9 A
                                                                                                  5. 15.7 VDC
                                                                                                  6. 30mm x 30mm x 3.6mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  73,240 $
                                                                                                  25+
                                                                                                  69,870 $
                                                                                                  50+
                                                                                                  67,240 $
                                                                                                  100+
                                                                                                  65,360 $
                                                                                                  250+
                                                                                                  63,860 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  36W
                                                                                                  38.1W
                                                                                                  3.9A
                                                                                                  15.7VDC
                                                                                                  30mm
                                                                                                  30mm
                                                                                                  3.6mm
                                                                                                  75°C
                                                                                                  MCPE
                                                                                                  3.6ohm
                                                                                                  100mm, UL-Style 1569, Unstripped
                                                                                                  MCPE1-12708AC-S
                                                                                                  MULTICOMP PRO MCPE1-12708AC-S
                                                                                                  08P1447

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 77.1 W
                                                                                                  4. 8.5 A
                                                                                                  5. 15.7 VDC
                                                                                                  6. 40mm x 40mm x 3.45mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  59,590 $
                                                                                                  25+
                                                                                                  56,840 $
                                                                                                  50+
                                                                                                  54,710 $
                                                                                                  100+
                                                                                                  53,190 $
                                                                                                  250+
                                                                                                  51,960 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  77.1W
                                                                                                  77.1W
                                                                                                  8.5A
                                                                                                  15.7VDC
                                                                                                  40mm
                                                                                                  40mm
                                                                                                  3.45mm
                                                                                                  70°C
                                                                                                  MCPE
                                                                                                  -
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPE-071-10-13
                                                                                                  MULTICOMP PRO MCPE-071-10-13
                                                                                                  08P1432

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 19.1 W
                                                                                                  4. 3.9 A
                                                                                                  5. 8.8 VDC
                                                                                                  6. 20mm x 20mm x 3.6mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  65,010 $
                                                                                                  25+
                                                                                                  62,010 $
                                                                                                  50+
                                                                                                  59,680 $
                                                                                                  100+
                                                                                                  58,010 $
                                                                                                  250+
                                                                                                  56,670 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  18.5W
                                                                                                  19.1W
                                                                                                  3.9A
                                                                                                  8.8VDC
                                                                                                  20mm
                                                                                                  20mm
                                                                                                  3.6mm
                                                                                                  74°C
                                                                                                  MCPE
                                                                                                  2.05ohm
                                                                                                  100mm, UL-Style 1569, Unstripped
                                                                                                  MCPE1-03108NC-S
                                                                                                  MULTICOMP PRO MCPE1-03108NC-S
                                                                                                  08P1440

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 18.8 W
                                                                                                  4. 8.5 A
                                                                                                  5. 3.8 VDC
                                                                                                  6. 20mm x 20mm x 3.4mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  34,030 $
                                                                                                  25+
                                                                                                  32,460 $
                                                                                                  50+
                                                                                                  31,240 $
                                                                                                  100+
                                                                                                  30,360 $
                                                                                                  250+
                                                                                                  29,670 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  18.8W
                                                                                                  18.8W
                                                                                                  8.5A
                                                                                                  3.8VDC
                                                                                                  20mm
                                                                                                  20mm
                                                                                                  3.4mm
                                                                                                  70°C
                                                                                                  MCPE
                                                                                                  0.35ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPE1-12704AC-S
                                                                                                  MULTICOMP PRO MCPE1-12704AC-S
                                                                                                  08P1444

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 35.2 W
                                                                                                  4. 3.9 A
                                                                                                  5. 15.7 VDC
                                                                                                  6. 30mm x 30mm x 3.65mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  59,580 $
                                                                                                  25+
                                                                                                  56,830 $
                                                                                                  50+
                                                                                                  54,690 $
                                                                                                  100+
                                                                                                  53,160 $
                                                                                                  250+
                                                                                                  51,930 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  35.2W
                                                                                                  35.2W
                                                                                                  3.9A
                                                                                                  15.7VDC
                                                                                                  30mm
                                                                                                  30mm
                                                                                                  3.65mm
                                                                                                  70°C
                                                                                                  MCPE
                                                                                                  3.5ohm
                                                                                                  100mm, UL-Style 1569, Unstripped
                                                                                                  MCPE-241-14-15
                                                                                                  MULTICOMP PRO MCPE-241-14-15
                                                                                                  08P1438

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 112.7 W
                                                                                                  4. 6 A
                                                                                                  5. 29.8 VDC
                                                                                                  6. 55mm x 55mm x 3.9mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  202,080 $
                                                                                                  25+
                                                                                                  192,760 $
                                                                                                  50+
                                                                                                  185,500 $
                                                                                                  100+
                                                                                                  180,330 $
                                                                                                  250+
                                                                                                  176,170 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  112.7W
                                                                                                  112.7W
                                                                                                  6A
                                                                                                  29.8VDC
                                                                                                  55mm
                                                                                                  55mm
                                                                                                  3.9mm
                                                                                                  74°C
                                                                                                  MCPE
                                                                                                  4.27ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPE-031-10-15
                                                                                                  MULTICOMP PRO MCPE-031-10-15
                                                                                                  08P1431

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 7.5 W
                                                                                                  4. 3.2 A
                                                                                                  5. 3.8 VDC
                                                                                                  6. 15mm x 15mm x 3.8mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  63,390 $
                                                                                                  25+
                                                                                                  60,460 $
                                                                                                  50+
                                                                                                  58,180 $
                                                                                                  100+
                                                                                                  56,560 $
                                                                                                  250+
                                                                                                  55,260 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  7.3W
                                                                                                  7.5W
                                                                                                  3.2A
                                                                                                  3.8VDC
                                                                                                  15mm
                                                                                                  15mm
                                                                                                  3.8mm
                                                                                                  74°C
                                                                                                  MCPE
                                                                                                  1.03ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPE1-12706AC-S
                                                                                                  MULTICOMP PRO MCPE1-12706AC-S
                                                                                                  08P1445

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 53.1 W
                                                                                                  4. 6 A
                                                                                                  5. 15.7 VDC
                                                                                                  6. 30mm x 30mm x 3.15mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  56,090 $
                                                                                                  25+
                                                                                                  53,510 $
                                                                                                  50+
                                                                                                  51,490 $
                                                                                                  100+
                                                                                                  50,060 $
                                                                                                  250+
                                                                                                  48,900 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  53.1W
                                                                                                  53.1W
                                                                                                  6A
                                                                                                  15.7VDC
                                                                                                  30mm
                                                                                                  30mm
                                                                                                  3.15mm
                                                                                                  70°C
                                                                                                  MCPE
                                                                                                  1.9ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-17 sur 17 articles