2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies

                                                                                                  Thermoelectric Modules & Assemblies:

                                                                                                  6 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Transducer Function
                                                                                                  No. of Stages
                                                                                                  Power Rating
                                                                                                  Cooling Power Pc
                                                                                                  Current Max @ Diff Temperature Max
                                                                                                  Voltage Max @ Diff Temperature Max
                                                                                                  Length
                                                                                                  Width
                                                                                                  Depth
                                                                                                  Temperature Difference Max
                                                                                                  Product Range
                                                                                                  Internal Resistance
                                                                                                  Lead Wires
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  MCPF-031-10-25
                                                                                                  MULTICOMP PRO MCPF-031-10-25
                                                                                                  08P1449

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 4.5 W
                                                                                                  4. 2 A
                                                                                                  5. 3.8 VDC
                                                                                                  6. 15mm x 15mm x 4.8mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  74,670 $
                                                                                                  25+
                                                                                                  71,130 $
                                                                                                  50+
                                                                                                  68,390 $
                                                                                                  100+
                                                                                                  66,420 $
                                                                                                  250+
                                                                                                  64,850 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  4.4W
                                                                                                  4.5W
                                                                                                  2A
                                                                                                  3.8VDC
                                                                                                  15mm
                                                                                                  15mm
                                                                                                  4.8mm
                                                                                                  74°C
                                                                                                  MCPF
                                                                                                  1.76ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPF-127-14-11-E
                                                                                                  MULTICOMP PRO MCPF-127-14-11-E
                                                                                                  08P1452

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 79 W
                                                                                                  4. 8.5 A
                                                                                                  5. 15.7 VDC
                                                                                                  6. 40mm x 40mm x 3.8mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  126,590 $
                                                                                                  25+
                                                                                                  120,600 $
                                                                                                  50+
                                                                                                  115,930 $
                                                                                                  100+
                                                                                                  112,590 $
                                                                                                  250+
                                                                                                  109,940 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  79W
                                                                                                  79W
                                                                                                  8.5A
                                                                                                  15.7VDC
                                                                                                  40mm
                                                                                                  40mm
                                                                                                  3.8mm
                                                                                                  70°C
                                                                                                  MCPF
                                                                                                  1.59ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPF-127-14-25-E
                                                                                                  MULTICOMP PRO MCPF-127-14-25-E
                                                                                                  08P1454

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 37.6 W
                                                                                                  4. 3.9 A
                                                                                                  5. 15.7 VDC
                                                                                                  6. 40mm x 40mm x 4.8mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  146,690 $
                                                                                                  25+
                                                                                                  139,740 $
                                                                                                  50+
                                                                                                  134,330 $
                                                                                                  100+
                                                                                                  130,470 $
                                                                                                  250+
                                                                                                  127,380 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  37W
                                                                                                  37.6W
                                                                                                  3.9A
                                                                                                  15.7VDC
                                                                                                  40mm
                                                                                                  40mm
                                                                                                  4.8mm
                                                                                                  73°C
                                                                                                  MCPF
                                                                                                  3.5ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPF-031-14-11
                                                                                                  MULTICOMP PRO MCPF-031-14-11
                                                                                                  08P1450

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 19 W
                                                                                                  4. 8.5 A
                                                                                                  5. 3.8 VDC
                                                                                                  6. 20mm x 20mm x 3.8mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  80,220 $
                                                                                                  25+
                                                                                                  76,430 $
                                                                                                  50+
                                                                                                  73,470 $
                                                                                                  100+
                                                                                                  71,350 $
                                                                                                  250+
                                                                                                  69,670 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  19W
                                                                                                  19W
                                                                                                  8.5A
                                                                                                  3.8VDC
                                                                                                  20mm
                                                                                                  20mm
                                                                                                  3.8mm
                                                                                                  70°C
                                                                                                  MCPF
                                                                                                  0.41ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPF-127-14-16-E
                                                                                                  MULTICOMP PRO MCPF-127-14-16-E
                                                                                                  08P1453

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 57.9 W
                                                                                                  4. 6 A
                                                                                                  5. 15.7 VDC
                                                                                                  6. 40mm x 40mm x 3.9mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  126,290 $
                                                                                                  25+
                                                                                                  120,290 $
                                                                                                  50+
                                                                                                  115,650 $
                                                                                                  100+
                                                                                                  112,320 $
                                                                                                  250+
                                                                                                  109,660 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  57W
                                                                                                  57.9W
                                                                                                  6A
                                                                                                  15.7VDC
                                                                                                  40mm
                                                                                                  40mm
                                                                                                  3.9mm
                                                                                                  72°C
                                                                                                  MCPF
                                                                                                  2.2ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  MCPF-161-12-10-E
                                                                                                  MULTICOMP PRO MCPF-161-12-10-E
                                                                                                  08P1455

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP PRO
                                                                                                  1. Thermoelectric Peltier Cooler Module
                                                                                                  2. Single Stage
                                                                                                  3. 83 W
                                                                                                  4. 6.7 A
                                                                                                  5. 20 VDC
                                                                                                  6. 40mm x 40mm x 3.3mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  128,860 $
                                                                                                  25+
                                                                                                  122,750 $
                                                                                                  50+
                                                                                                  118,020 $
                                                                                                  100+
                                                                                                  114,620 $
                                                                                                  250+
                                                                                                  111,900 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Thermoelectric Cooler
                                                                                                  1 Stage
                                                                                                  83W
                                                                                                  83W
                                                                                                  6.7A
                                                                                                  20VDC
                                                                                                  40mm
                                                                                                  40mm
                                                                                                  3.3mm
                                                                                                  71°C
                                                                                                  MCPF
                                                                                                  2.44ohm
                                                                                                  UL-Style 1569, Unstripped
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-6 sur 6 articles
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
                                                                                                  Corporate Responsibility