2. Development Boards, Evaluation Tools
                                                                                                3. Analog Development Kit Accessories
                                                                                                Imprimer la page

                                                                                                4 71 748 980

                                                                                                Driver Board Evaluation Kit, Unipolar and Bipolar Motors

                                                                                                LEDEX
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                LEDEX 4 71 748 980
                                                                                                FabricantLEDEX
                                                                                                Réf. Fabricant4 71 748 980
                                                                                                Code Commande56P2663
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 20 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+1 263,610 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 263,61 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                LEDEX
                                                                                                FabricantLEDEX
                                                                                                Réf. Fabricant4 71 748 980
                                                                                                Code Commande56P2663
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeDriver Board Evaluation Kit
                                                                                                For Use WithUnipolar and Bipolar Motors
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 4 71 748 980 evaluation kit is a complete electronic controller for unipolar and bipolar stepper motors. The core contains an efficient 8bit microcontroller MC68HC908GP32 with 32Kbyte EPROM as program memory. Thus it is ensured that in the test phase program modifications and new parameter settings can be done easily. The microcontroller is equipped with the modules ADC, UART, SPI interface, two timers for step generation/process control and many I/O ports. On the board, integrated stepper motor drivers permit both the direct porting of four coil unipolar stepper motors and two coil bipolar stepper motors. Bipolar stepper motors can be used in the constant current mode, the height of chopper current can be adjusted. It is possible to control the bipolar stepper motors by micro stepping. Digital inputs and outputs as well as an analog input permit the integration of the evaluation kit into complex drives or customer applications. LEDs indicate the operating conditions.

                                                                                                • With 32Kbyte flash EPROM and internal periphery
                                                                                                • Supply of regulated supply voltage for logic components
                                                                                                • Stepper motor driver with power output stages (2 two separate H bridges)
                                                                                                • Control of two coils of a bipolar stepper motor
                                                                                                • Selectable Zener diodes for fast decay of motor current
                                                                                                • Serial RS485 interface for programming and operation control of the evaluation kit in a network
                                                                                                • Potentiometer for position control in the 0V to 10V mode
                                                                                                • Two digital control signals used in the PLC mode
                                                                                                • Four open collector outputs for control functions and indication
                                                                                                • Three LEDs to indicate operating conditions, available in PLC mode

                                                                                                Applications

                                                                                                Motor Drive & Control

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Driver Board Evaluation Kit

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Unipolar and Bipolar Motors

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit