KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                143

                                                                                                Starter Pack, Tweet A Watt, XBee DIY Wireless Power Monitor System

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 143
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant143
                                                                                                Code Commande53W5739
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant143
                                                                                                Code Commande53W5739
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Silicon Core Number-
                                                                                                Kit Application Type-
                                                                                                Application Sub TypeWireless Power Monitor
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit Contents2 XBee Series 1 Module & Adapter Kits, 1 USB FTDI Cable, 1 Bag of Capacitors, Resisitors, LED's
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                143 is a Tweet-a-Watt starter pack which is DIY wireless power monitoring system. The project uses an off the shelf power monitor called the Kill-a-Watt and adds wireless reporting. Each plug transmits the power usage at that outlet to a central computer receiver. The receiver can then log, graph and report the data. This pack contains nearly everything (except P3 Kill-a-Watt) necessary to build a single outlet monitor and receiver. To monitor additional outlets, user will need an add on transmitter pack. One outlet can monitor up to 1500W. The kit is unassembled, and requires some light soldering to piece together.

                                                                                                • XBee series 1 modules for receiver and transmitter
                                                                                                • XBee adapter kits for receiver and transmitter
                                                                                                • USB FTDI cable for updating, configuring and receiving data from Xbee

                                                                                                Applications

                                                                                                Wireless, Communications & Networking, Power Management, System Monitoring

                                                                                                Contenu

                                                                                                2 XBee Series 1 modules, 2 XBee adapter kits, USB FTDI cable, 1 bag of parts including capacitor, resistors, Green LED, 6inch rainbow ribbon cable, 2 pieces heatshrink.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Kit Application Type

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Wireless Power Monitor

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                2 XBee Series 1 Module & Adapter Kits, 1 USB FTDI Cable, 1 Bag of Capacitors, Resisitors, LED's

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit