2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                MAX32520-KIT#

                                                                                                EVAL KIT, DEEPCOVER SECURE MCU

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX32520-KIT#
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX32520-KIT#
                                                                                                Code Commande33AH5748
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX32520-KIT#
                                                                                                Code Commande33AH5748
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberMAX32520
                                                                                                Kit Application TypeSecurity
                                                                                                Application Sub TypeDeepCover Secure Microcontroller
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M4F
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsEval Kit MAX32520 w/Preprogrammed Demo, MAX32625PICO# EV Kit, One Standard A to Micro B USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                • MAX32520 EV kit provides platform for evaluation capabilities of MAX32520 for secure element IoT
                                                                                                • Arm® Cortex® M4 Processor with FPU with ChipDNA™ PUF Technology
                                                                                                • USB 2.0 micro B to serial UART
                                                                                                • Serial UART access selectable through a USB 2.0 serial bridge or from an optional host processor
                                                                                                • Security self-destruct jumper
                                                                                                • Arm® or SWD JTAG 20-pin header and Cortex 10-pin header
                                                                                                • 40-pin connector for interfacing to a host processor
                                                                                                • Three PMOD connectors for interfacing to SPI, I2C or timer modules
                                                                                                • Select GPIOs accessed through shared 0.1in headers
                                                                                                • Board power provided by either USB port or from a host processor

                                                                                                Contenu

                                                                                                MAX32520 EV kit containing a MAX32520 with a preprogrammed demo, MAX32625PICO# EV kit, One standard A to micro B USB cable.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Security

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MAX32520

                                                                                                Application Sub Type

                                                                                                DeepCover Secure Microcontroller

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M4F

                                                                                                Kit Contents

                                                                                                Eval Kit MAX32520 w/Preprogrammed Demo, MAX32625PICO# EV Kit, One Standard A to Micro B USB Cable

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documents techniques (3)

                                                                                                White Papers EN

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A002A1
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit