2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                S32K3-T-BOX

                                                                                                REFERENCE DESIGN KIT, ARM CORTEX-M7

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP S32K3-T-BOX
                                                                                                FabricantNXP
                                                                                                Réf. FabricantS32K3-T-BOX
                                                                                                Code Commande55AK2571
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                12 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+933,400 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                933,40 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantS32K3-T-BOX
                                                                                                Code Commande55AK2571
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberS32K344
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeSafety System Basis Chip
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M7
                                                                                                Silicon Family NameS32K3
                                                                                                Kit ContentsReference Design Board S32K3, 2 x Wire Cables for ECU Connector
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                S32K3 Automotive Telematics Box (T-BOX) is a compact, highly-optimized reference design board engineered to develop cost-effective vehicle networking and telematics applications. Based on the S32K344 MCU with lockstep Arm® Cortex®-M7, the S32K3-T-BOX provides a reference for automotive applications such as 5G telematics box plus gateway and automotive Ethernet AVB with remote diagnostic, low-predictable latency, TSN Ethernet support and a wealth of communication interfaces (CAN FD/LIN/Ethernet/SJA1110). It can be directly used by carmakers, suppliers and software ecosystem partners to accelerate the development and shorten time-to-market.

                                                                                                • S32K344 maxQFP172 automotive MCU Arm cortex-M7 core with HSE and supports ASIL D functional safety
                                                                                                • Ethernet switch SJA1110B
                                                                                                • Safety SBC FS26 supplying power for S32K3 and monitoring MCU status
                                                                                                • PMIC FS56 and PF5020 providing additional power sources for 5G module, Ethernet switch
                                                                                                • Automotive grade Quectel 5G module AG55xQ designed with Qualcomm SA515M with C-V2X and GNSS support
                                                                                                • WIFI 6 support with miniPCIE interface
                                                                                                • 6 channel CAN FD and 4 channel LIN support which can be used for gateway application
                                                                                                • Audio Codec SGTL5000 and clock multiplier CS2100 and CDCE6214 for AVB support
                                                                                                • E-call support with 3.0-7.0V backup battery charger and booster controller MAX20095
                                                                                                • Automotive grade accelerometer FXLS8967AF to monitor vehicle status

                                                                                                Contenu

                                                                                                S32K3-T-BOX reference design board, 2 x wire cables for ECU connector.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                S32K3

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                S32K344

                                                                                                Application Sub Type

                                                                                                Safety System Basis Chip

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M7

                                                                                                Kit Contents

                                                                                                Reference Design Board S32K3, 2 x Wire Cables for ECU Connector

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit