2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                BSC9131RDB

                                                                                                Reference Design Board, Standard Protocol Stack Controller, QorIQ Qonverge Processor, BSC9131

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP BSC9131RDB
                                                                                                FabricantNXP
                                                                                                Réf. FabricantBSC9131RDB
                                                                                                Code Commande45W2208
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 18 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+1 749,990 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 749,99 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantBSC9131RDB
                                                                                                Code Commande45W2208
                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberBSC9131
                                                                                                Kit Application TypeWireless Connectivity
                                                                                                Application Sub TypeStandard Protocol Stack Controller
                                                                                                Core ArchitecturePower Architecture
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family NameQorIQ, StarCore
                                                                                                Kit ContentsEval Board, Power Supply Kit, USB, RJ11, RS232, Ethernet Cables, GPS Antenna, Spacers & Thumb Drive
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The BSC9131RDB is a QorIQ Qonverge Reference Design Board (RDB) for Femtocell base station. The reference design board (RDB) application development system enables development of L1, L2 and L3 protocol stacks and applications ported above L3 for wireless base station applications. The reference design board can also be used to evaluate general embedded and industrial applications. The BSC9131 RDB allows for verification of BSC9131 processor device operation and provides a high level of end-to-end system performance characterization. The highly integrated BSC9131 targets the evolving small cell base station market and combines the e500 power architecture CPU and SC3850 StarCore DSP with MAPLE-B2F baseband acceleration processing elements. Together, they address the need for a high-performance, cost-effective, integrated solution that handles all required processing layers without the need for additional external processing devices.

                                                                                                • Core complex - One e500 power architecture core with 256kB L2 cache
                                                                                                • Connectivity and networking - Two Gigabit Ethernet RJ-45 jacks with RGMII interconnect
                                                                                                • Memory system - 2GB DDR3 at 800MHz and 128MB NAND Flash
                                                                                                • SIM card slot with 3V and 1.8V support (Class B and Class C)
                                                                                                • USB 2.0 micro-AB socket
                                                                                                • RS232 DB-9 connector
                                                                                                • GPS Antenna of SMA or MCX female
                                                                                                • Mini-ITX enclosure

                                                                                                Applications

                                                                                                Embedded Design & Development

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Wireless Connectivity

                                                                                                Core Architecture

                                                                                                Power Architecture

                                                                                                Silicon Family Name

                                                                                                QorIQ, StarCore

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                BSC9131

                                                                                                Application Sub Type

                                                                                                Standard Protocol Stack Controller

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Eval Board, Power Supply Kit, USB, RJ11, RS232, Ethernet Cables, GPS Antenna, Spacers & Thumb Drive

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (6)

                                                                                                Miscellaneous EN

                                                                                                element14 Technical Page EN

                                                                                                Application Note EN

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A002A1
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit