2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                FSLBOT

                                                                                                Development Kit, NXP Mechatronics Robot

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP FSLBOT
                                                                                                FabricantNXP
                                                                                                Réf. FabricantFSLBOT
                                                                                                Code Commande45T2326
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 18 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+354,220 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                354,22 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantFSLBOT
                                                                                                Code Commande45T2326
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberMCF54
                                                                                                Kit Application TypeSensing - Motion, Vibration, Shock
                                                                                                Application Sub Type-
                                                                                                Core ArchitectureColdFire
                                                                                                Core Sub-ArchitectureColdFire v2
                                                                                                Silicon Family NameMCF5225x
                                                                                                Kit ContentsTower Mechatronics Board with ColdFire MCF52259, 4 PWM Controlled RC Servos
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The FSLBOT is an easy to use mechatronics development and demonstration platform for NXP's Robot Kit operating with the TWR-MECH Board. This toolset allows for the science of combining mechanics, electronics, and software into an integrated system. Experience what the four degrees of freedom bipedal walking robot can do. The TWR-MECH is programmable in C/C++ using CodeWarrior and an on-board open-source BDM flash programming tool. For fast prototyping or for individuals without C/C++ experience, the tower system mechatronics board is supported by the Robot Vision Toolkit and RobotSee (a language as simple as BASIC with the power of C).

                                                                                                • Metal four degrees of freedom walking biped robot
                                                                                                • Works with accelerometer, magnetometer and touch
                                                                                                • Four PWM controlled RC servo motors
                                                                                                • Expressive face with 12 touch pads, and seven LEDs for user interaction
                                                                                                • Easily add your own sensors and accessories using I²C, SPI, A/D, or GPIO
                                                                                                • Programmable in C/C++ using CodeWarrior
                                                                                                • Supported by Stick OS

                                                                                                Applications

                                                                                                Robotics

                                                                                                Contenu

                                                                                                TWR-MECH board with a MCF52259 32bit MCU, 4 PWM controlled RC servos, Leg mechanics and associated hardware, Bipedal 4DOF walking robot assembly instructions, User guide document, Quick Start Guide document.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Sensing - Motion, Vibration, Shock

                                                                                                Core Architecture

                                                                                                ColdFire

                                                                                                Silicon Family Name

                                                                                                MCF5225x

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MCF54

                                                                                                Application Sub Type

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                ColdFire v2

                                                                                                Kit Contents

                                                                                                Tower Mechatronics Board with ColdFire MCF52259, 4 PWM Controlled RC Servos

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (4)

                                                                                                Operating Instructions EN

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit