2. Development Boards, Evaluation Tools
                                                                                                3. Audio / Video Development Kits
                                                                                                Imprimer la page

                                                                                                AEKD-STEREOAVAS

                                                                                                EVAL KIT, ACOUSTIC VEHICLE ALERTING SYS

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS AEKD-STEREOAVAS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantAEKD-STEREOAVAS
                                                                                                Code Commande81AK3413
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock
                                                                                                QuantitéPrix
                                                                                                1+430,040 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                430,04 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantAEKD-STEREOAVAS
                                                                                                Code Commande81AK3413
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberSPC582B60E1, FDA903D, SPC58EC80E5
                                                                                                Kit Application TypeAudio
                                                                                                Application Sub TypeAcoustic Vehicle Alerting System
                                                                                                Kit ContentsAVAS Brd AEK-AUD-C1D9031, Zone Ctrl AEK-MCU-C4MLIT1, Brds AEK-LCD-DT028V1, Loudspeakers, Switch
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                AEKD-STEREOAVAS is an AutoDevKit acoustic vehicle alerting system (AVAS) demo. It consists of an AEK-AUD-C1D9031 compact AVAS board, an AEK-MCU-C4MLIT1 domain zone controller, and two AEK-LCD-DT028V1 display expansion boards, plus two loudspeakers and a switching button. The AEK-AUD-C1D9031 communicates with the AEK-MCU-C4MLIT1 via CAN protocol, exchanging commands like start/stop to simulate alerting sounds used in e-vehicles. The sound is reproduced by the AEK-AUD-C1D9031 ECU through a pair of integrated class D audio amps connected to the loudspeakers. Two AEK-LCD-DT028V1 boards with resistive touch allow the user to interact with the demo. The first screen shows a graphic simulation of the electric motor rpms, while the second allows starting/stopping the demo and regulating the sound volume and the engine rpms. An important system safety feature reproposed in our demo consists in the open-load detection in play or mute state.

                                                                                                • AEK-AUD-C1D9031 compact AVAS solution
                                                                                                • AEK-MCU-C4MLIT1 domain zone controller
                                                                                                • Two AEK-LCD-DT028V1 display expansion boards and two integrated loudspeakers
                                                                                                • Current sensing for open-load detection in play or mute state
                                                                                                • Speaker disconnection switch and hardware mute button
                                                                                                • Plays a preloaded .WAV file (car key on, neutral and drive modes)
                                                                                                • Size is 290 x 210 x 70mm
                                                                                                • Included in the AutoDevKit ecosystem

                                                                                                Contenu

                                                                                                AEK-AUD-C1D9031 compact AVAS board, AEK-MCU-C4MLIT1 domain zone controller, Two AEK-LCD-DT028V1 display expansion boards, plus two loudspeakers and a switching button.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Audio

                                                                                                Kit Contents

                                                                                                AVAS Brd AEK-AUD-C1D9031, Zone Ctrl AEK-MCU-C4MLIT1, Brds AEK-LCD-DT028V1, Loudspeakers, Switch

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                SPC582B60E1, FDA903D, SPC58EC80E5

                                                                                                Application Sub Type

                                                                                                Acoustic Vehicle Alerting System

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit