2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  Imprimer la page

                                                                                                  RC32504A-EVKGNA#0

                                                                                                  Evaluation Board, RC32504A, Clock & Timing, Frequency Synthesizer

                                                                                                  RENESAS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  RENESAS RC32504A-EVKGNA#0
                                                                                                  FabricantRENESAS
                                                                                                  Réf. FabricantRC32504A-EVKGNA#0
                                                                                                  Code Commande45AJ7215
                                                                                                  Gamme de produitFemtoClock 2 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+2 213,940 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2 213,94 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  RENESAS
                                                                                                  FabricantRENESAS
                                                                                                  Réf. FabricantRC32504A-EVKGNA#0
                                                                                                  Code Commande45AJ7215
                                                                                                  Gamme de produitFemtoClock 2 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRenesas
                                                                                                  Silicon Core NumberRC32504A
                                                                                                  Kit Application TypeClock & Timing
                                                                                                  Application Sub TypeFrequency Synthesizer
                                                                                                  Kit ContentsEvaluation Board RC32504A
                                                                                                  Product RangeFemtoClock 2 Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  RC32504A-EVKGNA#0 is a FemtoClock 2 evaluation kit. The RC32504A / RC22504A evaluation board (EVB) is designed to help users evaluate the RC32504A and RC22504A Clock Generators, also known as FemtoClock 2. The RC32504A supports Jitter Attenuator and Synthesizer functionality, and the RC22504A supports only Synthesizer functionality. When the evaluation board (EVB) is connected via USB to the user’s computer running the Renesas’ RICBox™ Software, FemtoClock 2 can be configured and programmed to generate frequencies with best in-class performance. FemtoClock 2 has four output pairs that can be programmed to CMOS style, LVDS style, or HCSL style outputs.

                                                                                                  • Develop configurations with Renesas RICBox software and upload to the EVB through USB
                                                                                                  • Can be powered from the USB connection
                                                                                                  • EVB is a combination evaluation with low noise power supply regulators and low noise fan-out buffer
                                                                                                  • Clock o/p pairs are AC coupled and can be connected directly to test equipment through coax cables

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  Kit Application Type

                                                                                                  Clock & Timing

                                                                                                  Kit Contents

                                                                                                  Evaluation Board RC32504A

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Silicon Core Number

                                                                                                  RC32504A

                                                                                                  Application Sub Type

                                                                                                  Frequency Synthesizer

                                                                                                  Product Range

                                                                                                  FemtoClock 2 Series

                                                                                                  Documents techniques (3)

                                                                                                  Product Change Notice EN

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (27-Jun-2024)
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
                                                                                                  Corporate Responsibility