2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Imprimer la page

                                                                                                EVAL-AD5941ELCZ

                                                                                                Evaluation Kit, AD5941, 16bit, 800kSPS, Electrochemical Front End

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES EVAL-AD5941ELCZ
                                                                                                ANALOG DEVICES EVAL-AD5941ELCZ
                                                                                                ANALOG DEVICES EVAL-AD5941ELCZ
                                                                                                ANALOG DEVICES EVAL-AD5941ELCZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-AD5941ELCZ
                                                                                                Code Commande50AK1331
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                9 En Stock
                                                                                                QuantitéPrix
                                                                                                1+561,990 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                561,99 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-AD5941ELCZ
                                                                                                Code Commande50AK1331
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD5941
                                                                                                No. of Bits16bit
                                                                                                Sampling Rate800kSPS
                                                                                                Core ArchitectureARM
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeElectrochemical Front End
                                                                                                Core Sub-ArchitectureCortex-M3
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsEval Brd AD5941, MCU Arduino Uno Form Factor Brd EVAL-ADICUP3029, Micro USB to Crocodile Cables
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                EVAL-AD5941ELCZ is a AD5941 electrochemical evaluation-board (Shield) designed specifically for carrying out electrochemical measurements. These include measurements on a dummy RC sensor, electrochemical gas sensing, water quality (conductivity, pH, oxidation reduction), general electrochemical measurements through cables provided.

                                                                                                • Platform is an Arduino form factor that can be used with any Arduino form-factor base board

                                                                                                Contenu

                                                                                                EVAL-ADICUP3029 Arm® Cortex™-M3 microcontroller based Arduino Uno form factor board, EVAL-AD5941 daughter board, Custom micro USB to crocodile cables.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                No. of Bits

                                                                                                16bit

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Application Sub Type

                                                                                                Electrochemical Front End

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                AD5941

                                                                                                Sampling Rate

                                                                                                800kSPS

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M3

                                                                                                Kit Contents

                                                                                                Eval Brd AD5941, MCU Arduino Uno Form Factor Brd EVAL-ADICUP3029, Micro USB to Crocodile Cables

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit