2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - DAC
                                                                                                Imprimer la page

                                                                                                MCP4725DM-PTPLS

                                                                                                Evaluation Board, Data Converter, DAC, 12-Bits, 100k ~ 3.4MSPS, MCP4725 Daughter Board

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP MCP4725DM-PTPLS
                                                                                                MICROCHIP MCP4725DM-PTPLS
                                                                                                MICROCHIP MCP4725DM-PTPLS
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP4725DM-PTPLS
                                                                                                Code Commande07P9518
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+33,380 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                33,38 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP4725DM-PTPLS
                                                                                                Code Commande07P9518
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP4725
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeDAC
                                                                                                Kit ContentsDaughter Board MCP4725
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MCP4725DM-PTPLS is a daughter board that demonstrates the MCP4725 features using Explorer 16 Development Board and PICkitTM Serial Analyzer. The MCP4725 is a low power, high accuracy, single channel, 12bit buffered voltage output Digital to Analog Convertor with Non-volatile memory (EEPROM). The DAC input and configuration data can be programmed to Non-volatile memory (EEPROM) by user using I2C interface command. The Non-volatile memory feature enables the DAC device to hold DAC input code during power off time, and the DAC output is available immediately after power up which is very useful when used as supporting device for other devices in network. The board has test points for SDL, SDA, and VOUT. By connecting an oscilloscope to these test points or Digital Multimeter to VOUT, the user can examine the data communications through the I2C bus line and observe resulting DAC output.

                                                                                                • Experimenting with the MCP4725 features in PIC 24 environment.
                                                                                                • Experimenting with the MCP4725 features using PICkit Serial Analyzer
                                                                                                • MCU (PIC24FJ128) firmware examples to write the MCP4725 DAC Register and EEPROM
                                                                                                • Step by step examples on using the PICkit Serial Analyzer

                                                                                                Applications

                                                                                                Sensing & Instrumentation, Portable Devices, Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Daughter Board MCP4725

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                MCP4725

                                                                                                Application Sub Type

                                                                                                DAC

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (4)

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                5 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3E991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits