2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - DAC
                                                                                                Imprimer la page

                                                                                                WM8524-6228-DT16-EV1

                                                                                                Stereo DAC with Integral Charge Pump and Hardware Control Interface Evaluation Board

                                                                                                WOLFSON MICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                WOLFSON MICROELECTRONICS WM8524-6228-DT16-EV1
                                                                                                FabricantWOLFSON MICROELECTRONICS
                                                                                                Réf. FabricantWM8524-6228-DT16-EV1
                                                                                                Code Commande13T1390
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                WOLFSON MICROELECTRONICS
                                                                                                FabricantWOLFSON MICROELECTRONICS
                                                                                                Réf. FabricantWM8524-6228-DT16-EV1
                                                                                                Code Commande13T1390
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerWolfson Microelectronics
                                                                                                Silicon Core NumberWM8524
                                                                                                Kit Application TypeData Acquisition System
                                                                                                Application Sub TypeDAC
                                                                                                Kit ContentsEval Board WM8524
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The WM8524-6228-DT16-EV1 evaluation platform has been designed to allow the user ease of use and give optimum performance in device measurement as well as providing the user with the ability to listen to the excellent audio quality offered by the WM8524. The WM8524 is a stereo DAC with integral charge pump and hardware control interface. This provides 2Vrms line driver outputs. The device features ground referenced outputs and the use of a DC servo to eliminate the need for line driving coupling capacitors and effectively eliminate power on pops and clicks. The device is controlled and configured via a hardware control interface.

                                                                                                • High performance stereo DAC with ground referenced line driver
                                                                                                • 120dB mute attenuation
                                                                                                • Hardware control mode
                                                                                                • LJ, RJ, I2S data formats
                                                                                                • Maximum 1mV DC offset on line outputs
                                                                                                • Pop/click suppressed power up/down sequencer
                                                                                                • A VDD and line VDD 3.3V ±10% allowing single supply

                                                                                                Applications

                                                                                                Audio, Consumer Electronics, Portable Devices, Hobby & Education, Wireless, Imaging, Video & Vision

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Wolfson Microelectronics

                                                                                                Kit Application Type

                                                                                                Data Acquisition System

                                                                                                Kit Contents

                                                                                                Eval Board WM8524

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Silicon Core Number

                                                                                                WM8524

                                                                                                Application Sub Type

                                                                                                DAC

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (4)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit