2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - Digital Potentiometer
                                                                                                Imprimer la page

                                                                                                MCP46XXEV

                                                                                                Evaluation Module, MCP4661 Digital Potentiometer, TSSOP20EV Generic PCB, TSSOP-20 and SSOP-20

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP MCP46XXEV
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP46XXEV
                                                                                                Code Commande39T6678
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 13 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+52,740 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 4
                                                                                                Multiple: 1
                                                                                                210,96 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP46XXEV
                                                                                                Code Commande39T6678
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeDigital Potentiometer
                                                                                                Kit ContentsOne TSSOP-20 and SSOP-20 Evaluation Board Blank PCB, User Guide
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MCP46XXEV is an evaluation board allows the system designer to quickly evaluate the operation of MCP4661 digital potentiometer device using PICkit serial analyser.The board uses the TSSOP20EV generic PCB and has been populated for the MCP4661. This board is minimum configuration for the device. As well as the device, other desired passive components and connection posts may be installed. The board can also be very easily jumpered into a customer's existing circuit. This gives an indication of the MCP4661 device performance. The MCP4661 has two resistor networks. The device's resistor network 0 has been configured in a potentiometer mode with the a terminal connected to VDD through a 0ohm resistor and the B terminal connected to VSS with a 0ohm resistor.

                                                                                                • PICkit serial interface
                                                                                                • Resistor network for potentiometer configuration
                                                                                                • Resistor network for rheostat or potentiometer configuration
                                                                                                • TSSOP 20 and SSOP 20 evaluation board
                                                                                                • PICkit serial analyser header

                                                                                                Applications

                                                                                                Motor Drive & Control, Power Management, Audio, Communications & Networking

                                                                                                Contenu

                                                                                                One MCP46XX Evaluation Board, One TSSOP 20 and SSOP 20 Evaluation Board blank PCB, 102-00272. Extra blank PCBs can be ordered (order #: TSSOP20EV), Important Information Sheet

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                One TSSOP-20 and SSOP-20 Evaluation Board Blank PCB, User Guide

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Digital Potentiometer

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                5 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3E991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit