| Quantité | Prix |
|---|---|
| 1+ | 52,740 $ |
Informations produit
Aperçu du produit
The MCP46XXEV is an evaluation board allows the system designer to quickly evaluate the operation of MCP4661 digital potentiometer device using PICkit serial analyser.The board uses the TSSOP20EV generic PCB and has been populated for the MCP4661. This board is minimum configuration for the device. As well as the device, other desired passive components and connection posts may be installed. The board can also be very easily jumpered into a customer's existing circuit. This gives an indication of the MCP4661 device performance. The MCP4661 has two resistor networks. The device's resistor network 0 has been configured in a potentiometer mode with the a terminal connected to VDD through a 0ohm resistor and the B terminal connected to VSS with a 0ohm resistor.
- PICkit serial interface
- Resistor network for potentiometer configuration
- Resistor network for rheostat or potentiometer configuration
- TSSOP 20 and SSOP 20 evaluation board
- PICkit serial analyser header
Applications
Motor Drive & Control, Power Management, Audio, Communications & Networking
Contenu
One MCP46XX Evaluation Board, One TSSOP 20 and SSOP 20 Evaluation Board blank PCB, 102-00272. Extra blank PCBs can be ordered (order #: TSSOP20EV), Important Information Sheet
Spécifications techniques
Microchip
Data Converter
One TSSOP-20 and SSOP-20 Evaluation Board Blank PCB, User Guide
No SVHC (04-Feb-2026)
-
Digital Potentiometer
-
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit