2. Development Boards, Evaluation Tools
                                                                                                3. Display Development Kits
                                                                                                Imprimer la page

                                                                                                ETHERNETDK

                                                                                                C8051F120, W / AB4 ETHERNET BOARD, DEV KIT

                                                                                                SILICON LABS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SILICON LABS ETHERNETDK
                                                                                                FabricantSILICON LABS
                                                                                                Réf. FabricantETHERNETDK
                                                                                                Code Commande96K9612
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                SILICON LABS
                                                                                                FabricantSILICON LABS
                                                                                                Réf. FabricantETHERNETDK
                                                                                                Code Commande96K9612
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSilicon Laboratories
                                                                                                Silicon Core NumberCP2200
                                                                                                Kit Application TypeCommunication & Networking
                                                                                                Application Sub TypeEmbedded Ethernet
                                                                                                Kit Contents2x Board, Ethernet, USB Cable, Power Adapter
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                ETHERNETDK embedded ethernet development kit provides hardware and software to develop real world embedded ethernet applications using CP2200 ethernet controller and C8051F120 high performance microcontroller. The C8051F120 target board includes 8051 based C8051F120 MCU which combines a high throughput 100MIPS core with 128KB flash and 8KB RAM. The MCU is connected to an ethernet network using the AB4 ethernet development board, which consists of the CP2200 ethernet controller and an RJ45 connector with integrated magnetics and LEDs.

                                                                                                • IEEE 802.3 MAC and 10base-T PHY
                                                                                                • Fully compatible with 100/1000 base-T
                                                                                                • Full/Half duplex with auto negotiation
                                                                                                • Automatic polarity detection and correction
                                                                                                • Hardware diagnostic software
                                                                                                • 12bit ADC, two 12bit DAC
                                                                                                • On chip JTAG debug and boundary scan
                                                                                                • High speed 8051 uC core

                                                                                                Applications

                                                                                                Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

                                                                                                Contenu

                                                                                                AB4 ethernet development board, C8051F120 target board, CAT5e ethernet cable, Ac to dc power adapter, USB debug adapter, USB cable, Serial cable, Documentation, CD.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Silicon Laboratories

                                                                                                Kit Application Type

                                                                                                Communication & Networking

                                                                                                Kit Contents

                                                                                                2x Board, Ethernet, USB Cable, Power Adapter

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Silicon Core Number

                                                                                                CP2200

                                                                                                Application Sub Type

                                                                                                Embedded Ethernet

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit