2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kits - Primary Platform
                                                                                                Imprimer la page

                                                                                                C8051F410DK

                                                                                                DEV KIT, FOR

                                                                                                SILICON LABS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SILICON LABS C8051F410DK
                                                                                                FabricantSILICON LABS
                                                                                                Réf. FabricantC8051F410DK
                                                                                                Code Commande24M1258
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                SILICON LABS
                                                                                                FabricantSILICON LABS
                                                                                                Réf. FabricantC8051F410DK
                                                                                                Code Commande24M1258
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSilicon Laboratories
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NameC8051F41x
                                                                                                Core Architecture8051
                                                                                                Core Sub-Architecture8051
                                                                                                Silicon Core NumberC8051F410
                                                                                                Kit ContentsIDE & Product Information CD-ROM, Documentation, Prototyping PCB, Power Supply, USB Adapter, Cable
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                C8051F410DK MCU development kit is designed for C8051F410 microcontroller. The C8051F410 small MCUs have an integrated 24 channel 12bit ADC and dual 12bit DACs. These mixed signal microcontroller include up to 32KB of flash with 2KB RAM in a 5mm x 5mm package. With on chip Power On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F410 device is truly standalone System on a Chip solutions. The flash memory can be reprogrammed even in circuit, providing non volatile data storage and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings.

                                                                                                • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
                                                                                                • Expanded interrupt handler
                                                                                                • 24 port I/O, up to 5.25V tolerance
                                                                                                • Hardware SMBus (I2C compatible), SPI, and UART serial ports available concurrently
                                                                                                • On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
                                                                                                • Provides breakpoints, single stepping, watch point
                                                                                                • Inspect/modify memory, registers, and stack
                                                                                                • Superior performance to emulation systems using ICE chips, target pods, and sockets

                                                                                                Applications

                                                                                                Fibre Optics, Consumer Electronics, Wireless, Automotive, Motor Drive & Control, Sensing & Instrumentation

                                                                                                Contenu

                                                                                                Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Silicon Laboratories

                                                                                                Silicon Family Name

                                                                                                C8051F41x

                                                                                                Core Sub-Architecture

                                                                                                8051

                                                                                                Kit Contents

                                                                                                IDE & Product Information CD-ROM, Documentation, Prototyping PCB, Power Supply, USB Adapter, Cable

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                8051

                                                                                                Silicon Core Number

                                                                                                C8051F410

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit