2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kits - Primary Platform
                                                                                                Imprimer la page

                                                                                                OM13040,598

                                                                                                Evaluation Board, Keil, LPC4357, CorteX-M4, 136KB On-chip SRAM, Internet Radio Solution

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP OM13040,598
                                                                                                FabricantNXP
                                                                                                Réf. FabricantOM13040,598
                                                                                                Code Commande46W5457
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantOM13040,598
                                                                                                Code Commande46W5457
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameLPC43xx
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M4
                                                                                                Silicon Core NumberLPC4357
                                                                                                Kit ContentsEvaluation Board for LPC4357
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                OM13040,598 is a Keil MCB4357 evaluation board which enables to create and test working programs based on the LPC4300 family of dual core ARM Cortex-M4/M0 devices. The MCB4357 evaluation board includes the MDK-ARM Lite edition tools. These tools help user to get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB4357 evaluation board, and a quickstart guide are included. Populated with LPC4357 ARM Cortex-M4 based digital signal controller with an ARM Cortex-M0 coprocessor designed for embedded applications requiring signal processing.

                                                                                                • 204MHz LPC4357 device with ARM Cortex-M4 processor and Cortex-M0 coprocessor (LBGA256)
                                                                                                • Colour QVGA TFT LCD with touchscreen
                                                                                                • 10/100 Ethernet port
                                                                                                • High speed USB 2.0 Host/Device/OTG interface (USB host + Micro USB Device/OTG connectors)
                                                                                                • Full speed USB 2.0 Host/Device interface (USB host + micro USB Device connectors)
                                                                                                • CAN interfaces, microSD card interface
                                                                                                • Serial/UART port, digital temperature sensor (I2C)
                                                                                                • Audio CODEC with line in/out and microphone/headphone connector & speaker
                                                                                                • Analog voltage control for ACD input
                                                                                                • Debug interface connectors

                                                                                                Applications

                                                                                                Industrial, Consumer Electronics, RF Communications, Metering

                                                                                                Contenu

                                                                                                Board, MDK-ARM Lite edition tool.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                LPC43xx

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M4

                                                                                                Kit Contents

                                                                                                Evaluation Board for LPC4357

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                LPC4357

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit