2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kits - Primary Platform
                                                                                                Imprimer la page

                                                                                                MCIMX31ADSE/C

                                                                                                MCIMX31ADSE_C: i.MX31 Application Development System

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP MCIMX31ADSE/C
                                                                                                FabricantNXP
                                                                                                Réf. FabricantMCIMX31ADSE/C
                                                                                                Code Commande40M0544
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+7 101,930 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                7 101,93 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantMCIMX31ADSE/C
                                                                                                Code Commande40M0544
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits32bit
                                                                                                Silicon Family Namei.MX31
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureARM1136JF-S
                                                                                                Silicon Core NumberI.MX3
                                                                                                Kit ContentsDev Board MCIMX31
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The MCIMX31ADSE/C is a i.MX31 application development system. The application development system helps you to develop multimedia communication applications using the i.MX31's ARM11 MCU and the MC13783 audio and power management chip. The application development system consists of a base board, a CPU board, and an MC13783 board. The system supports application software development, target board debugging, and optional circuit cards. The CPU board can be run in stand alone mode for code development. An LCD display panel, an image sensor, and a separate keypad are supplied with the ADS. The image sensor can be connected to the base board in different orientations.

                                                                                                • Base board with display and interface connectors
                                                                                                • CPU board with i.MX31 ARM11 MCU
                                                                                                • Power management board with MC13783 chip
                                                                                                • Keypad with 64 push button keys
                                                                                                • QVGA LCD display panel with touch screen capability and LED backlight
                                                                                                • Separate selectable voltage regulators for running the CPU board in stand alone mode
                                                                                                • 32.768kHz and 26MHz two selectable system clock sources
                                                                                                • Three RS232 interfaces with DB 9 connectors driven by UART channels internal to the MX31
                                                                                                • An external DUART configured as two RS232 DCE channels
                                                                                                • I2C interface with one of two selectable MCU interfaces

                                                                                                Applications

                                                                                                Portable Devices, Medical, Industrial, Multimedia, Automotive, System Monitoring

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                i.MX31

                                                                                                Core Sub-Architecture

                                                                                                ARM1136JF-S

                                                                                                Kit Contents

                                                                                                Dev Board MCIMX31

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                I.MX3

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (2)

                                                                                                Manufacturer Product Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (27-Jun-2024)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.