2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kits - Primary Platform
                                                                                                Imprimer la page

                                                                                                LFEBS12UBLAB

                                                                                                Student Learning Kit, MC9S12DG128, S12, Real-Time Debugging, Signal Breakout Headers

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP LFEBS12UBLAB
                                                                                                FabricantNXP
                                                                                                Réf. FabricantLFEBS12UBLAB
                                                                                                Code Commande01M5577
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantLFEBS12UBLAB
                                                                                                Code Commande01M5577
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits16bit
                                                                                                Silicon Family NameS12D
                                                                                                Core ArchitectureS12
                                                                                                Core Sub-ArchitectureS12
                                                                                                Silicon Core NumberMC9S12
                                                                                                Kit ContentsLamp, Relay, Motor, Keypad, LCD display, Mechanical Encoder
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Aperçu du produit

                                                                                                The LFEBS12UBLAB is a S12 DG128 microcontroller stand alone student learning kit(S12UB) is targeted at teaching the first course in microcontrollers at the university level. The kit contains all of the materials needed to learn MC9S12DG128 operation, embedded assembly and C programming. The S12UB board provides both debug and user circuitry sections. The debug, or development tool section, supports both D-Bug12 and CodeWarrior debuggers through a serial RS232 interface. The user circuitry, or Target, provides prewired input/output circuitry to learn the DG128 microcontroller peripheral operation without any hook up. Both CodeWarrior for HCS12(X) special edition, and S12UB distribution disk software are provided in the kit. The special edition CodeWarrior is the full integrated development environment with a cap on code size (32K bytes) and number of project files (32). The distribution disk provides twenty one prewritten prelab/labs, twelve Core, five hook up, and four advanced.

                                                                                                • Both debug and target circuitry on a single board
                                                                                                • Real time debugging using background debug mode(BDM)
                                                                                                • Removable solder less breadboard provided to support hook up labs and circuit prototyping
                                                                                                • Signal breakout headers arranged around breadboard
                                                                                                • Hardwire solder prototype area beneath solder less breadboard
                                                                                                • Ground banana jack access in all four corners
                                                                                                • On board 5V fully protected power supply with status LED
                                                                                                • MC33879 SmartMOS SPI power IC
                                                                                                • Two CAN 2.0 A/B interfaces with connector
                                                                                                • LIN interface with LIN IN and LIN OUT connectors

                                                                                                Applications

                                                                                                Hobby & Education

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                S12D

                                                                                                Core Sub-Architecture

                                                                                                S12

                                                                                                Kit Contents

                                                                                                Lamp, Relay, Motor, Keypad, LCD display, Mechanical Encoder

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                No. of Bits

                                                                                                16bit

                                                                                                Core Architecture

                                                                                                S12

                                                                                                Silicon Core Number

                                                                                                MC9S12

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (17-Jan-2023)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit