2. Development Boards, Evaluation Tools
                                                                                                3. Energy Harvesting Development Kits
                                                                                                Imprimer la page

                                                                                                EDK 310

                                                                                                DEV KIT, SOLAR POWERED RADIO, 868MHZ

                                                                                                ENOCEAN
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ENOCEAN EDK 310
                                                                                                FabricantENOCEAN
                                                                                                Réf. FabricantEDK 310
                                                                                                Code Commande24W4913
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ENOCEAN
                                                                                                FabricantENOCEAN
                                                                                                Réf. FabricantEDK 310
                                                                                                Code Commande24W4913
                                                                                                Silicon ManufacturerEnocean
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypeSensor
                                                                                                Application Sub TypeEnergy Harvesting
                                                                                                Kit ContentsDevelopment Module, Programming Board, User Guide
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The EDK 310 is a solar development kit. This kit extends the basic developer kit EDK 300 for the solar powered radio modules of the all in one STM 310 product series. As extension of the EDK 300 basic development kit the EDK 310 supports configuration and programming of the STM 310 family. It allows configuration and programming of the modules STM 31x and STM 330. The extremely power saving RF transmitter module STM 310 enables the realization of a wide range of wireless and solar powered sensors such as temperature sensors, humidity sensors, or room operating panels and others. The STM 310 come already with a pre defined feature set for energy management, data acquisition, data processing and wireless data transmission. User specific applications can be implemented based on the Dolphin application programming interface (Dolphin API).

                                                                                                • Frequency: 868MHz
                                                                                                • STM 310 is a compact self powered radio module with onboard solar cell
                                                                                                • Onboard short/long term capacitors with energy management
                                                                                                • Multiple I/O pins for external sensors
                                                                                                • 3 ADC converter inputs
                                                                                                • 3 digital inputs
                                                                                                • Configuration and programming for customer specific applications

                                                                                                Applications

                                                                                                Alternative Energy, Wireless

                                                                                                Contenu

                                                                                                STM 310 all in one module, EVA 330 programming board, Leaflet for documentation download.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Enocean

                                                                                                Kit Application Type

                                                                                                Sensor

                                                                                                Kit Contents

                                                                                                Development Module, Programming Board, User Guide

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Energy Harvesting

                                                                                                Product Range

                                                                                                -

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit