KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Hobby / Education Development Kits
                                                                                                Imprimer la page

                                                                                                73

                                                                                                Development Kit, AdaFruit TV-B-Gone Kit, Universal TV Remote Kit, Unassembled Project Kit

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 73
                                                                                                ADAFRUIT 73
                                                                                                ADAFRUIT 73
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant73
                                                                                                Code Commande32AC9343
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 5 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+26,570 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                26,57 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant73
                                                                                                Code Commande32AC9343
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypeWireless Security Remote Control
                                                                                                Application Sub TypeUniversal Wireless Remote Control System
                                                                                                Kit ContentsAdaFruit TV-B-Gone Kit, Universal TV Remote Kit, Unassembled Project Kit
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                This fantastic TV-B-Gone kit, when soldered together, allows you to turn off virtually any television within 150 ft. It works on over 230 power codes - 115 American/Asian and another 115 European codes. You select which zone you want during the assembly of the kit. Here is the list of televisions that the TV-B-Gone can control: Acer, Admiral, Aiko, Alleron, Anam National, AOC, Apex, Baur, Bell&Howell, Brillian, Bush, Candle, Citizen, Contec, Cony, Crown, Curtis Mathes, Daiwoo, Dimensia, Electrograph, Electrohome, Emerson, Fisher, Fujitsu, Funai, Gateway, GE, Goldstar, Grundig, Grunpy, Hisense, Hitachi, Infinity, JBL, JC Penney, JVC, LG, Logik, Loewe, LXI, Majestic, Magnavox, Marantz, Maxent, Memorex, Mitsubishi, MGA, Montgomery Ward, Motorola, MTC, NEC, Neckermann, NetTV, Nikko, NTC, Otto Versand, Palladium, Panasonic, Philco, Philips, Pioneer, Portland, Proscan, Proton, Pulsar, Pye, Quasar, Quelle, Radio Shack, Realistic, RCA, Samsung, Sampo, Sansui, Sanyo, Scott, Sears, SEI, Sharp, Signature, Simpson, Sinudyne, Sonolor, Sony, Soundesign, Sylviana, Tatung, Teknika, Thompson, Toshiba, Universum, Viewsonic, Wards, White Westinghouse, Zenith.

                                                                                                • Power: 2 AA batteries
                                                                                                • Output: 2 narrow-beam and 2 wide-beam IR LEDs
                                                                                                • Number of TV codes: 230 total codes, 115 for 'North America' and 115 for "Europe"
                                                                                                • Dimensions(PCB only): 1.7in x 1.2in x 0.06in
                                                                                                • Dimensions(assembled): 2.5in x 1.26in x 1.15in
                                                                                                • Weight (w

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Kit Application Type

                                                                                                Wireless Security Remote Control

                                                                                                Kit Contents

                                                                                                AdaFruit TV-B-Gone Kit, Universal TV Remote Kit, Unassembled Project Kit

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Universal Wireless Remote Control System

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit