Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoRP6V2-CCopy
Newark Part No.59Y8783
Technical Datasheet
Silicon ManufacturerAtmel
Silicon Core NumberATMEGA32
Kit Application TypeEducation / Hobby
Application Sub TypeEmbedded
Kit ContentsRP6V2 Robotic Vehicle Kit, Battery Charger, RC5 Remote Control
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RP6V2-C is an autonomous robotic vehicle kit. It is designed for fun as well as serious mechatronic experimentation using C language. The RP6V2-C is ideal for educational curriculum like schools, universities and hobby users.
- ATMEGA-32 8bit microcontroller
- Light, collision, speed and IR obstacle sensors integrated
- Powerful tank drive train can drive up steep ramps and over obstacles
- Large payload capacity encourages stacking of expansion boards as needed
- USB interface for programming and communication
- Six PCB expansion areas
- Low battery detection
Applications
Robotics, Hobby & Education
Contents
RP6V2 robot, CD, 10 pin connector, USB cable, USB programmer interface, Battery charger, RC5 remote control.
Technical Specifications
Silicon Manufacturer
Atmel
Kit Application Type
Education / Hobby
Kit Contents
RP6V2 Robotic Vehicle Kit, Battery Charger, RC5 Remote Control
SVHC
No SVHC (17-Jan-2023)
Silicon Core Number
ATMEGA32
Application Sub Type
Embedded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate