Informations produit
Aperçu du produit
The KSZ8842-16MQL-EVAL is an evaluation board for KSZ8842-16MQL, a two port Ethernet Switch with Non-PCI Interface. It is based on a proven, fourth generation, integrated Layer two switch, compliant with IEEE 802.3u standards. The KSZ8842-16MQL can be configured as a switch or as a low latency (less then 310 nanoseconds) repeater in latency critical, embedded or industrial Ethernet applications. For industrial applications, the KSZ8842-16MQL can run in half duplex mode regardless of the application. The KSZ8842-16MQL offers an extensive feature set that includes tag/port based VLAN, quality of service (QoS) priority management, management information base (MIB) counters, and CPU control/data interfaces to effectively address fast Ethernet applications.
- Non blocking switch fabric assures fast packet delivery by utilizing a 1K entry forwarding table
- Half duplex back pressure flow control
- IEEE 802.1Q VLAN support for up to 16 groups (full range of VLAN IDs)
- VLAN ID tag/untag options, on a per port basis
- Programmable rate limiting at the ingress and egress ports
- Broadcast storm protection
- IEEE 802.1d spanning tree protocol support
- MAC filtering function to filter or forward unknown unicast packets
- Internet group management protocol (IGMP) v1/v2 snooping support for multicast packet filtering
- Port mirroring/monitoring/sniffing
Applications
Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Wireless, Industrial, Imaging, Video & Vision, Security
Spécifications techniques
Communication & Networking
Micrel Semiconductor
-
No SVHC (04-Feb-2026)
2 Port Ethernet Switch
KSZ8842-16MQL
Evaluation Board Only
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit