2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimer la page

                                                                                                DV250501

                                                                                                Development Kit, MCP250XX, 14 pin CAN I/O Expanders, In Circuit Serial Programming Protocol

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP DV250501
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantDV250501
                                                                                                Code Commande33C4125
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 12 semaine(s)

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantDV250501
                                                                                                Code Commande33C4125
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypeCAN IO Expanders
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core Number-
                                                                                                Product Range-
                                                                                                Kit ContentsBoard, Cable, Power Supply, Warranty/Registration Card, Connectors, CD
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The DV250501 is a MCP250XX evaluation, demonstration and development tool 14 pin CAN I/O Expanders. The MCP250XX can be evaluated easily by installing the provided software and running the demonstration program. Furthermore, development can be accomplished by utilizing the bare CAN node with the prototyping area, as well as with the On board device programmer. The development board has the ability to program the user defined defaults by using the device programmer module and the supplied software. Alternatively, the In Circuit Serial Programming (ICSP) protocol can be used to program the MCP250XX using the 5 pin header, which is connected to a 14 pin socket on the board.

                                                                                                • Programming the MCP2505X devices using supplied software
                                                                                                • Programming the MCP2505X devices via the ICSP protocol
                                                                                                • Evaluation of CAN I/O expanders
                                                                                                • Connectable to external CAN networks

                                                                                                Applications

                                                                                                Medical, Industrial, Automotive

                                                                                                Contenu

                                                                                                MCP250XX Development Board, User's Guide, MCP250XX Development Kit CD ROM with demo and programming software, Parallel port cable, 9V DC power supply adapter, Warranty/Registration card, Three MCP25020 CAN I/O Expanders, Three MCP25050 CAN I/O Expanders.

                                                                                                Spécifications techniques

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Application Sub Type

                                                                                                CAN IO Expanders

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Kit Contents

                                                                                                Board, Cable, Power Supply, Warranty/Registration Card, Connectors, CD

                                                                                                Documents techniques (3)

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour DV250501

                                                                                                3 produit(s) trouvé(s)

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit