2. Development Boards, Evaluation Tools
                                                                                                3. Lighting & LED Development Kits
                                                                                                Imprimer la page

                                                                                                KIT35XS3400EVBE

                                                                                                Evaluation Board, Quad High Side Switch, Automotive Lighting Applications, 4 Outputs, MC10XS3412

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP KIT35XS3400EVBE
                                                                                                FabricantNXP
                                                                                                Réf. FabricantKIT35XS3400EVBE
                                                                                                Code Commande40P4643
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+155,220 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                155,22 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantKIT35XS3400EVBE
                                                                                                Code Commande40P4643
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Device Topology-
                                                                                                No. of Outputs4Outputs
                                                                                                Output Current-
                                                                                                Output Voltage-
                                                                                                Input Voltage Min6V
                                                                                                Input Voltage Max20V
                                                                                                Core ChipMC10XS3412
                                                                                                Dimming Control Type-
                                                                                                Kit ContentsEvaluation Board, CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The KIT35XS3400EVBE is a 35XS3400, extreme switch evaluation board. The 35XS3400 is one in a family of devices designed for low voltage automotive lighting applications. Its four low RDS(ON) MOSFETs (quad 35mOhm) can control four separate 28W bulbs, and/or LEDs. Programming, control and diagnostics are accomplished using a 16bit SPI interface. Its output with selectable slew rate improves electromagnetic compatibility behaviour. Additionally, each output has its own parallel input or SPI control for pulse width modulation control. The 35XS3400 allows the user to program via the SPI the fault current trip levels and duration of acceptable lamp inrush. The device has fail safe mode to provide functionality of the outputs in case of MCU damage.

                                                                                                • Four protected 35mΩ high side switches
                                                                                                • Operating voltage range of 6V to 20V with sleep current less then 5µA, extended mode from 4V to 28V
                                                                                                • 8MHz 16bit 3.3V and 5V SPI control and status reporting with daisy chain capability
                                                                                                • PWM module using external clock or calibratable internal oscillator
                                                                                                • Smart over current shutdown, severe short circuit, over temperature protections
                                                                                                • Output OFF or ON open load detection compliant to bulbs or LEDs and short to battery detection
                                                                                                • Analog current feedback with selectable ratio and board temperature feedback

                                                                                                Applications

                                                                                                Automotive

                                                                                                Contenu

                                                                                                Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

                                                                                                Spécifications techniques

                                                                                                Device Topology

                                                                                                -

                                                                                                Output Current

                                                                                                -

                                                                                                Input Voltage Min

                                                                                                6V

                                                                                                Core Chip

                                                                                                MC10XS3412

                                                                                                Kit Contents

                                                                                                Evaluation Board, CD

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Outputs

                                                                                                4Outputs

                                                                                                Output Voltage

                                                                                                -

                                                                                                Input Voltage Max

                                                                                                20V

                                                                                                Dimming Control Type

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit