2. Development Boards, Evaluation Tools
                                                                                                3. Moto Mods
                                                                                                Imprimer la page

                                                                                                SJYN1622A

                                                                                                REFERENCE MOTO MOD, CORTEX-M4 MCU

                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MOTO MODS SJYN1622A
                                                                                                MOTO MODS SJYN1622A
                                                                                                MOTO MODS SJYN1622A
                                                                                                MOTO MODS SJYN1622A
                                                                                                MOTO MODS SJYN1622A
                                                                                                FabricantMOTO MODS
                                                                                                Réf. FabricantSJYN1622A
                                                                                                Code Commande92Y1785
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+160,950 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                160,95 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FabricantMOTO MODS
                                                                                                Réf. FabricantSJYN1622A
                                                                                                Code Commande92Y1785
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeReference Moto Mod
                                                                                                For Use WithMoto Z Phones
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                The Moto Mod Developer Kit (MDK) abstracts complex areas of the Moto Mod architecture so you can focus on your design, create a prototype and refine your concepts quickly and efficiently. To get your projects up and running quickly, the MDK includes a Reference Moto Mod that you attach to your Moto Z device along with a Perforated Board that you can use to solder your custom components and create your first prototype.

                                                                                                • Moto Mod Micro Controller (MuC): provides compute and control, GPIO, and various standard interfaces to use in the realization of your project
                                                                                                • Moto High Speed Bridge (Moto Bridge): Industry standard CSI and DSI interfaces are supplied through the Moto Bridge for USB 3.0 devices are provided
                                                                                                • Power and Charging Block: Contains the control, regulated and unregulated power control, and charging paths for entire Moto Mod system
                                                                                                • USB Ports: Onboard connectors enable connection of USB devices and MyDP enabled displays Micro B and a USB type C connector
                                                                                                • Personality Board Connector: 80 pin board to board connector to direct connection of personality cards to Reference Moto Mod
                                                                                                • This is the hardware companion to the Moto Mods Development Kit found at developer.motorola.com

                                                                                                Contenu

                                                                                                Moto Mods Development Board, Perforated Board and rear housing

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Reference Moto Mod

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Moto Z Phones

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992A
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (17-Dec-2015)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit