2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - AC / DC
                                                                                                Imprimer la page

                                                                                                RTK0EE0003D01002BJ

                                                                                                Evaluation Kit, R9A06G037, Narrow Band Power Line Communication Modem

                                                                                                Date/Lot Code

                                                                                                RENESAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RENESAS RTK0EE0003D01002BJ
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantRTK0EE0003D01002BJ
                                                                                                Code Commande49AM0037
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+954,220 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                954,22 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                RENESAS
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantRTK0EE0003D01002BJ
                                                                                                Code Commande49AM0037
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerRenesas
                                                                                                Silicon Core NumberR9A06G037
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeNarrow Band Power Line Communication Modem
                                                                                                Kit ContentsCPX3 Evaluation Board R9A06G037, S-ROM Board, USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                RTK0EE0003D01002BJ is a GCPX3 evaluation kit for J70D1. This product is an evaluation kit for AC power line communication for developing software and evaluating systems compatible with Renesas' PLC modem IC R9A06G037. This product is a complete evaluation platform comprising the analogue front end and control MCU required for AC power line communication. The control MCU (RX631) has firmware compatible with SimpleMAC GUI (PHY performance evaluation tool) written, and the PLC modem LSI R9A06G037 is controlled from a PC using SimpleMAC GUI. (To evaluate PLC communication, two or more units of this product are required).

                                                                                                • Control MCU: RX631 (R5F5631EDDFP) and PLC Modem Device: R9A06G037
                                                                                                • Circuit configuration include PLC modem, control MCU, AFE required for power line communication
                                                                                                • Evaluation board is composed of the following 3 board: PLC board, BASE board and filter board
                                                                                                • Supported standards/frequencies: CENELEC-A : 35.9375kHz - 90.625kHz
                                                                                                • CENELEC-B : 98.4375kHz - 121.875kHz and FCC : 154.6875kHz - 487.5kHz
                                                                                                • Power line voltage is 100-230V AC
                                                                                                • Main unit outer dimension: 120×76×44mm
                                                                                                • External power supply via AC adapter (rated 5V/3A) (AC adapter is not included)

                                                                                                Contenu

                                                                                                Main board (PLC board + BASE board), Filter board (A-type)(It is attached to the Main board), Filter board (F-type), Filter board (G-type), S-ROM board, USB cable.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Renesas

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                CPX3 Evaluation Board R9A06G037, S-ROM Board, USB Cable

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                R9A06G037

                                                                                                Application Sub Type

                                                                                                Narrow Band Power Line Communication Modem

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits