2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - DC / DC
                                                                                                Imprimer la page

                                                                                                RDK-138

                                                                                                EVALUATION BOARD, BUCK PSU

                                                                                                POWER INTEGRATIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                POWER INTEGRATIONS RDK-138
                                                                                                FabricantPOWER INTEGRATIONS
                                                                                                Réf. FabricantRDK-138
                                                                                                Code Commande85W2993
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 27 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+136,220 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                136,22 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                POWER INTEGRATIONS
                                                                                                FabricantPOWER INTEGRATIONS
                                                                                                Réf. FabricantRDK-138
                                                                                                Code Commande85W2993
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerPower Integrations
                                                                                                Silicon Core NumberLNK304DN
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeBuck Converter
                                                                                                Kit ContentsEvaluation Board LNK304DN
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                RDK-138 is a reference design kit for a 1.2W non- isolated, dual output buck / buck-derived power supply with configurable positive or negative outputs using LNK304D. Accurate, auto-recovering, thermal shutdown function maintains safe PCB temperatures under all conditions. Typically used in meters. The power supply described has a jumper that allows for the supply to operate using either the buck topology–enabling the two outputs to be configured as positive outputs with respect to AC neutral–or a buck-derived topology enabling one of the two outputs to be configured as a negative output with respect to AC neutral. Shorting pins 1 and 2 of JP1 will operate the supply in a buck-derived topology, while shorting pins 2 and 3 will operate the supply in the buck topology.

                                                                                                • 85V AC to 265V AC input/12V, 80mA and 5V, 50mA outputs
                                                                                                • Compact, lightweight, low cost, low component count design provides two outputs
                                                                                                • Outputs configurable as both positive or one positive and one negative
                                                                                                • Very good cross regulation
                                                                                                • Integrated safety and reliability features
                                                                                                • Auto-restart protects against output short circuits and lost regulation faults
                                                                                                • Meets CISPR-22/EN55022B limits for conducted EMI with greater than 10dB margin

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Power Integrations

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Evaluation Board LNK304DN

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                LNK304DN

                                                                                                Application Sub Type

                                                                                                Buck Converter

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit