2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - DC / DC
                                                                                                Imprimer la page

                                                                                                IRDC3811

                                                                                                Evaluation Board, 750mV, 7A Synchronous Buck RegulatorTracking Capability for Memory Application

                                                                                                INFINEON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                INFINEON IRDC3811
                                                                                                INFINEON IRDC3811
                                                                                                INFINEON IRDC3811
                                                                                                INFINEON IRDC3811
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantIRDC3811
                                                                                                Code Commande27P5246
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 10 semaine(s)

                                                                                                Informations produit

                                                                                                INFINEON
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantIRDC3811
                                                                                                Code Commande27P5246
                                                                                                Silicon ManufacturerInternational Rectifier
                                                                                                Silicon Core NumberIR3811
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeSynchronous Buck Regulator
                                                                                                Kit ContentsEvaluation Board IR3811
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCLead

                                                                                                Aperçu du produit

                                                                                                IRDC3811 is an evaluation board which features the IR3811 synchronous buck converter. A versatile regulator offering programmability of startup time and current limit with fixed 600kHz switching frequency. It has important protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to provide the required system level security in the event of fault conditions. A trailing edge modulation is used for generating fixed frequency pulses which drives the internal N channel MOSFETs. The board provides output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.

                                                                                                • Programmable over current protection
                                                                                                • Programmable soft start
                                                                                                • Hiccup current limit
                                                                                                • Pre bias start up
                                                                                                • Thermal protection

                                                                                                Applications

                                                                                                Power Management, Communications & Networking, Embedded Design & Development, Hobby & Education, Industrial, Medical, Consumer Electronics, System Monitoring

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                International Rectifier

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Evaluation Board IR3811

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                IR3811

                                                                                                Application Sub Type

                                                                                                Synchronous Buck Regulator

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                Lead

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :Lead
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit