2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - DC / DC
                                                                                                Imprimer la page

                                                                                                EVLMG1-250WLLC

                                                                                                DEMO BOARD, RESONANT LLC CONVERTER

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS EVLMG1-250WLLC
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantEVLMG1-250WLLC
                                                                                                Code Commande27AJ4672
                                                                                                Gamme de produitMasterGaN Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 33 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+623,590 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                623,59 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantEVLMG1-250WLLC
                                                                                                Code Commande27AJ4672
                                                                                                Gamme de produitMasterGaN Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberMasterGaN1
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeResonant LLC Converter
                                                                                                Kit ContentsDemonstration Board MasterGaN1
                                                                                                Product RangeMasterGaN Series
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                EVLMG1-250WLLC demonstration board is a resonant LLC converter dedicated to any kind of industrial application where minimum size and high efficiency is required, based on MasterGaN1. This device, embedding a couple of GaN power transistors and a driver in the same package, allows to interface directly any kind of SMPS controller. The high efficiency and small size make the board suitable also when available space is limited. Output power can be up to 250 W at 24 Vdc. Converters come with overcurrent, short-circuit and overvoltage protection. The input voltage monitoring allows the startup with correct sequencing of cascade converters, preventing operation with too low input voltage. The board is composed of a motherboard with the transformer and the primary controller, and two small daughterboards: one at primary side embeds the MasterGaN1, another on secondary side has the SR controller SRK2001 and the MOSFETs.

                                                                                                • High efficiency and compact solution for DC/DC conversion using MasterGaN1
                                                                                                • Nominal input voltage of 400V +/- 10%
                                                                                                • Efficiency is >92%
                                                                                                • Outputs protected against short-circuit and overcurrent
                                                                                                • Input voltage monitor for correct sequencing as D2D converter and brownout protection
                                                                                                • Board size: 100 x 60 (W x H) mm, maximum components height: 35mm
                                                                                                • Applications: industrial DC-DC applications, adapters, consumer SMPS

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Demonstration Board MasterGaN1

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MasterGaN1

                                                                                                Application Sub Type

                                                                                                Resonant LLC Converter

                                                                                                Product Range

                                                                                                MasterGaN Series

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit