2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Linear Voltage Regulator
                                                                                                Imprimer la page

                                                                                                MCP1726EV

                                                                                                Evaluation Board, LDO Voltage Regulator, Adjustable Output Voltage, Output Voltage Shutdown

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP MCP1726EV
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP1726EV
                                                                                                Code Commande56K6996
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 10 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+65,030 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 3
                                                                                                Multiple: 1
                                                                                                195,09 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP1726EV
                                                                                                Code Commande56K6996
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP1726
                                                                                                Kit Application TypePower Management - Voltage Regulator
                                                                                                Application Sub TypeLDO
                                                                                                Kit ContentsEvaluation Board, Cables, CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MCP1726EV is a MCP1726 evaluation board demonstrates 1A low quiescent current,low dropout regulator. The evaluation board contains two independent circuits that allow the user to evaluate the MCP1726 in the 8 pin SOIC and the 8 pin 3X3 DFN packages. The evaluation board uses a potentiometer to adjust the output voltage of the MCP1726 device across its entire output voltage range. The evaluation board also allows for fixed output voltage versions of the device to be used by simply connecting the pins of a jumper connector. The MCP1726 evaluation board is fully assembled and tested over its input voltage, output voltage and output current operating range. This board requires the use of an external input voltage source (2.3V to 6.0V) and an external load (electronic or resistive). The printed circuit board design provides cooling for the MCP1726 devices.

                                                                                                • Input voltage range from 2.3V to 6.0V
                                                                                                • Adjustable output voltage via a potentiometer
                                                                                                • Overtemperature protection
                                                                                                • Overcurrent protection
                                                                                                • Each circuit capable of delivering 1A of continuous output current
                                                                                                • Power good delay adjust capability
                                                                                                • Input power and power good indication (LED)
                                                                                                • Input undervoltage lockout (UVLO) protection

                                                                                                Applications

                                                                                                Power Management, Communications & Networking, Consumer Electronics, Portable Devices

                                                                                                Contenu

                                                                                                The MCP1726 1A LDO Evaluation Board, Analog and Interface Products Demonstration Boards CD ROM.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Power Management - Voltage Regulator

                                                                                                Kit Contents

                                                                                                Evaluation Board, Cables, CD

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                MCP1726

                                                                                                Application Sub Type

                                                                                                LDO

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Produits de remplacement pour MCP1726EV

                                                                                                2 produit(s) trouvé(s)

                                                                                                Produits associés

                                                                                                6 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit