2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Power Over Ethernet - POE
                                                                                                Imprimer la page

                                                                                                EVALAGSIL

                                                                                                EVAL KIT, POWER OVER ETHERNET MOD

                                                                                                SILVERTEL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SILVERTEL EVALAGSIL
                                                                                                FabricantSILVERTEL
                                                                                                Réf. FabricantEVALAGSIL
                                                                                                Code Commande08AM1967
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                4 En Stock
                                                                                                QuantitéPrix
                                                                                                1+220,110 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                220,11 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SILVERTEL
                                                                                                FabricantSILVERTEL
                                                                                                Réf. FabricantEVALAGSIL
                                                                                                Code Commande08AM1967
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSilvertel
                                                                                                Silicon Core NumberAg5400, Ag5300, Ag9200, Ag9700
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypePower Over Ethernet (POE) Module
                                                                                                Kit ContentsEval Brd Ag5400/5300/9200/9700, Bridge Rectifier Mod, Schottky/Ideal Bridge Rectifier Module
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                EVALAGSIL is a high-efficiency SIL (Single-In-Line) footprint PD (Powered Device) module evaluation board. The board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates. This board has been designed to assist with evaluating the use of Silvertel's SIL format modules in an application; as such it has been design to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE-enabled switch connected to J100, onto the system connected to J101. The EvalAgSil has the option to fit different bridge rectifier technologies. Supplied with the EvalAgSil are three bridge rectifier modules for evaluating the losses involved when using different rectifier technologies: bridge rectifier module (featuring 2x DF01S bridge rectifiers), Schottky bridge rectifier module (featuring 8x SS36 Schottky rectifier diodes) and ideal bridge rectifier module (featuring 2x FDMQ8205A MOSFET bridge rectifiers).

                                                                                                • Designed to be powered by any compliant IEEE802.3 PSE such as Silvertel’s Ag6120 PSE module

                                                                                                Contenu

                                                                                                EvalAgSil evaluation board, Bridge rectifier module, Schottky bridge rectifier module, Ideal bridge rectifier module.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Silvertel

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Eval Brd Ag5400/5300/9200/9700, Bridge Rectifier Mod, Schottky/Ideal Bridge Rectifier Module

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Silicon Core Number

                                                                                                Ag5400, Ag5300, Ag9200, Ag9700

                                                                                                Application Sub Type

                                                                                                Power Over Ethernet (POE) Module

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit