2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Battery Management Development Kits
                                                                                                Imprimer la page

                                                                                                ISL94212EVKIT1Z

                                                                                                EVAL BOARD, LI-ION BATTERY MANAGER

                                                                                                RENESAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RENESAS ISL94212EVKIT1Z
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantISL94212EVKIT1Z
                                                                                                Code Commande84AC7080
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 31 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+244,250 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                244,25 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                RENESAS
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantISL94212EVKIT1Z
                                                                                                Code Commande84AC7080
                                                                                                Kit Application TypePower Management - Battery
                                                                                                Application Sub TypeBattery Monitor
                                                                                                Silicon Core NumberISL94212ANZ
                                                                                                Silicon ManufacturerRenesas
                                                                                                Kit ContentsEval Brd ISL94212ANZ, MCB_PS2_Z/MCB_MICRO_EVZ Test Brd, 16Conductor Flat Cable/USB/Daisy Chain Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                ISL94212 evaluation kit that facilitates use of the ISL94212 BMS device. The ISL94212 monitors cell voltage and temperature. It converts the cell voltages and temperatures to 14bit digital values, provides cell balance control, it provides significant fault detection. The ISL94212 can operate in a single device configuration or multiple kits can be cascaded using a built-in daisy chain connection. The daisy chain hardware provides robust, redundant board-to- board communications.

                                                                                                • Supports both stand alone and daisy chained configurations
                                                                                                • Daisy chaining with both connector only or wire jumper options
                                                                                                • GUI provided export option for generation of detailed register and/or SPI communications log files
                                                                                                • USB dongle runs HID firmware for driver-less enumeration and communications with Windows platforms
                                                                                                • GUI add-in chart generation tool supports real-time graphing, zoom and export of captured data
                                                                                                • Software provides checksum requirements associated with daisy chain communications

                                                                                                Contenu

                                                                                                ISL94212EV1Z evaluation board, MCB_PS2_Z multicell power supply test board, MCB_MICRO_EVZ multicell power supply test board, USB cable (connects PC to evaluation board), 16 conductor flat cable (connects power supply board to evaluation board), One daisy chain cable.

                                                                                                Spécifications techniques

                                                                                                Kit Application Type

                                                                                                Power Management - Battery

                                                                                                Silicon Core Number

                                                                                                ISL94212ANZ

                                                                                                Kit Contents

                                                                                                Eval Brd ISL94212ANZ, MCB_PS2_Z/MCB_MICRO_EVZ Test Brd, 16Conductor Flat Cable/USB/Daisy Chain Cable

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Application Sub Type

                                                                                                Battery Monitor

                                                                                                Silicon Manufacturer

                                                                                                Renesas

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit