2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmers & Erasers
                                                                                                Imprimer la page

                                                                                                410-357-B

                                                                                                Programming Module, JTAG-SMT3-NC, FPGA, CPLDS, Surface Mount, Platform Flash PROMs

                                                                                                DIGILENT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DIGILENT 410-357-B
                                                                                                DIGILENT 410-357-B
                                                                                                DIGILENT 410-357-B
                                                                                                DIGILENT 410-357-B
                                                                                                FabricantDIGILENT
                                                                                                Réf. Fabricant410-357-B
                                                                                                Code Commande21AJ9502
                                                                                                Votre numéro de pièce
                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+87,550 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 40
                                                                                                Multiple: 40
                                                                                                3 502,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DIGILENT
                                                                                                FabricantDIGILENT
                                                                                                Réf. Fabricant410-357-B
                                                                                                Code Commande21AJ9502
                                                                                                Supported FamiliesXilinx FPGA, CPLDS, Platform Flash PROMs
                                                                                                Kit ContentsSurface-mount Programming Module JTAG-SMT3-NC
                                                                                                FeaturesSmall, Complete, All-In-One JTAG Prog/Debugging, High-Speed USB Port, Module Directly Loaded On Brd
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                Joint Test Action Group (JTAG)-SMT3-NC is a compact, complete, and fully self-contained surface-mount programming module for Xilinx field-programmable gate arrays (FPGAs). The module can be accessed directly from all Xilinx Tools, including iMPACT, ChipScope™, Vivado, and EDK. Users can load the module directly onto a target board and reflow it like any other component.

                                                                                                • All-in-one JTAG programming/debugging solution for Xilinx FPGAs with UART side channel
                                                                                                • Compatible with Xilinx tools
                                                                                                • High-speed USB 2.0 port that can drive JTAG bus up to 30Mbit/sec (frequency settable by user)
                                                                                                • Dual channel USB controller provides simultaneous access to both JTAG and UART interfaces
                                                                                                • Separate Vref for JTAG and UART signals allows each interface to operate at difference voltages
                                                                                                • Small form-factor surface-mount module can be directly loaded on target boards
                                                                                                • USB D+ and D- signals routed to pads, allowing USB connector to be placed anywhere on the host PCB
                                                                                                • VBUS_DETECT pin allows for reduced current consumption when the module isn’t connected to a PC

                                                                                                Spécifications techniques

                                                                                                Supported Families

                                                                                                Xilinx FPGA, CPLDS, Platform Flash PROMs

                                                                                                Features

                                                                                                Small, Complete, All-In-One JTAG Prog/Debugging, High-Speed USB Port, Module Directly Loaded On Brd

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Kit Contents

                                                                                                Surface-mount Programming Module JTAG-SMT3-NC

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Reference Manuals EN

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.