2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmer & Eraser Accessories
                                                                                                Imprimer la page

                                                                                                PL0SDC2000100

                                                                                                USB -BitJetLite Download Cable, For Cyclone, MAX

                                                                                                SYSTEM LEVEL SOLUTIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SYSTEM LEVEL SOLUTIONS PL0SDC2000100
                                                                                                FabricantSYSTEM LEVEL SOLUTIONS
                                                                                                Réf. FabricantPL0SDC2000100
                                                                                                Code Commande68R2558
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                                                                                                Informations produit

                                                                                                SYSTEM LEVEL SOLUTIONS
                                                                                                FabricantSYSTEM LEVEL SOLUTIONS
                                                                                                Réf. FabricantPL0SDC2000100
                                                                                                Code Commande68R2558
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeUSB Cable
                                                                                                For Use WithUSB BitJet
                                                                                                Features-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The PL0SDC2000100 is a full speed USB BitJetLite Download Cable interfaces to USB 2.0 port on a host computer for configuration or programming Altera FPGA mounted on a printed circuit board. The download cable sends configuration or programming data from the PC to a standard 10-pin JTAG or Active Serial header connected to Altera FPGA. You can use the USB BitJetLite download cable to iteratively download configuration or programming data to a system during prototyping or production. The download cable is compatible with windows XP (32-bit and 64-bit) with service pack 2, windows vista, windows 7 and windows 8 (32-bit and 64-bit) systems, Quartus II programmer (for programming and configuration), Quartus II SignalTap II logic analyzer (for logic analysis), Quartus II programmer (standalone version) and Quartus II SignalTap II logic analyzer (standalone version).

                                                                                                • Supports Stratix, Cyclone and Arria FPGAs and Max series CPLDs
                                                                                                • Serial configuration devices including EPCS1, EPCS4, EPCS16, EPCS64 and EPCS128 devices
                                                                                                • Perform Signal Tap II logic analysis
                                                                                                • Supports target systems using 3.3V LVTTL/LVCMOS and single-ended I/O standards from 1.5 to 3.3V
                                                                                                • Supports communication and debugging of the Nios II embedded processor family

                                                                                                Applications

                                                                                                Embedded Design & Development

                                                                                                Contenu

                                                                                                Installation CD, Drivers for Windows XP with SP2, Windows Vista, Windows 7 and Windows 8 32/64 bit and USB Cable.

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                USB Cable

                                                                                                Features

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                For Use With

                                                                                                USB BitJet

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit