2. Development Boards, Evaluation Tools
                      3. Programmers, Erasers & Accessories
                      4. Programmer & Eraser Accessories
                      Imprimer la page

                      PL0SDC2000100

                      USB -BitJetLite Download Cable, For Cyclone, MAX

                      SYSTEM LEVEL SOLUTIONS PL0SDC2000100
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSYSTEM LEVEL SOLUTIONS
                      Réf. FabricantPL0SDC2000100
                      Code Commande68R2558
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                      Informations produit

                      FabricantSYSTEM LEVEL SOLUTIONS
                      Réf. FabricantPL0SDC2000100
                      Code Commande68R2558
                      Fiche technique

                      Data Sheet

                      Accessory TypeUSB Cable
                      For Use WithUSB BitJet
                      Features-
                      Product Range-
                      SVHCTo Be Advised

                      Aperçu du produit

                      The PL0SDC2000100 is a full speed USB BitJetLite Download Cable interfaces to USB 2.0 port on a host computer for configuration or programming Altera FPGA mounted on a printed circuit board. The download cable sends configuration or programming data from the PC to a standard 10-pin JTAG or Active Serial header connected to Altera FPGA. You can use the USB BitJetLite download cable to iteratively download configuration or programming data to a system during prototyping or production. The download cable is compatible with windows XP (32-bit and 64-bit) with service pack 2, windows vista, windows 7 and windows 8 (32-bit and 64-bit) systems, Quartus II programmer (for programming and configuration), Quartus II SignalTap II logic analyzer (for logic analysis), Quartus II programmer (standalone version) and Quartus II SignalTap II logic analyzer (standalone version).

                      • Supports Stratix, Cyclone and Arria FPGAs and Max series CPLDs
                      • Serial configuration devices including EPCS1, EPCS4, EPCS16, EPCS64 and EPCS128 devices
                      • Perform Signal Tap II logic analysis
                      • Supports target systems using 3.3V LVTTL/LVCMOS and single-ended I/O standards from 1.5 to 3.3V
                      • Supports communication and debugging of the Nios II embedded processor family

                      Applications

                      Embedded Design & Development

                      Contenu

                      Installation CD, Drivers for Windows XP with SP2, Windows Vista, Windows 7 and Windows 8 32/64 bit and USB Cable.

                      Spécifications techniques

                      Accessory Type

                      USB Cable

                      Features

                      -

                      SVHC

                      To Be Advised

                      For Use With

                      USB BitJet

                      Product Range

                      -

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      1 produit trouvé

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Non applicable
                      Conforme à la norme RoHS Phthalates:Non applicable
                      SVHC :To Be Advised
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit