2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmer & Eraser Accessories
                                                                                                Imprimer la page

                                                                                                HW-USBN-2B

                                                                                                USB PROGRAMMING CABLE, DEVELOPMENT BOARD

                                                                                                LATTICE SEMICONDUCTOR
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                LATTICE SEMICONDUCTOR HW-USBN-2B
                                                                                                FabricantLATTICE SEMICONDUCTOR
                                                                                                Réf. FabricantHW-USBN-2B
                                                                                                Code Commande31Y2023
                                                                                                Votre numéro de pièce
                                                                                                174 En Stock
                                                                                                QuantitéPrix
                                                                                                1+436,710 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                436,71 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                LATTICE SEMICONDUCTOR
                                                                                                FabricantLATTICE SEMICONDUCTOR
                                                                                                Réf. FabricantHW-USBN-2B
                                                                                                Code Commande31Y2023
                                                                                                Accessory TypeUSB Programming Cable
                                                                                                For Use WithLattice Programmable FPGAs & Embedded Development Boards
                                                                                                FeaturesSupports all Lattice Programmable Products, 3.3V Operation, 6ft Cable Length, USB v1.0/2.0
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                HW-USBN-2B is a 1.2V to 3.3V USB programming cable that provides hardware connection for in-system programming of all Lattice devices. The functions provided by the programming cables correspond with available functions on Lattice programmable devices. Since some devices contain different programming features, the specific functions provided by the programming cable may depend on the selected target device. ispVM System/Diamond Programmer software will automatically generate the appropriate functions based on the selected device. It features connections to multiple PC interfaces (USB (v.1.0, v.2.0) and PC parallel port). It is easy-to-use programming connectors and ideal for design prototyping and debugging.

                                                                                                • VCC: programming voltage (Input) connect to VCC or VCCJ plane of the target device
                                                                                                • TDO/SO: Test data output(I/P) used to shift data out via the IEEE1149.1 (JTAG) programming standard
                                                                                                • TDI/SI: Test data input (output) used to shift data in via the IEEE1149.1 programming standard
                                                                                                • ispEN/PROG/SN: enable(O/P) enable device to be programmed and SN = SSPI Chip select for HW-USBN-2B
                                                                                                • TRST: Test reset (output) Optional IEEE 1149.1 state machine reset
                                                                                                • DONE: DONE indicates status of configuration, GND: connect to ground plane of the target device
                                                                                                • TMS: test mode select input (output) used to control the IEEE1149.1 state machine
                                                                                                • TCK/SCLK: Test clock input (output) used to clock the IEEE1149.1 state machine
                                                                                                • INIT: Initialize, indicates device is ready for configuration to begin
                                                                                                • 5V out: 5V signal for iCEprog M1050 programmer, I2C SCL and I2C SDA: I2C signal SCL/SDA

                                                                                                Contenu

                                                                                                6' programming cable (USB), Flywire connectors 8-position (1 x 8) adapter and 10-position (2 x 5) adapter.

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                USB Programming Cable

                                                                                                Features

                                                                                                Supports all Lattice Programmable Products, 3.3V Operation, 6ft Cable Length, USB v1.0/2.0

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                For Use With

                                                                                                Lattice Programmable FPGAs & Embedded Development Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                Produits de remplacement pour HW-USBN-2B

                                                                                                1 produit trouvé

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit