2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmers & Erasers
                                                                                                Imprimer la page

                                                                                                SURE-ICP3

                                                                                                In-Circuit Programmer, APP Control of WONDOM DSP Products, Bluetooth, Compact Size 2"× 2"

                                                                                                MULTICOMP PRO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MULTICOMP PRO SURE-ICP3
                                                                                                FabricantMULTICOMP PRO
                                                                                                Réf. FabricantSURE-ICP3
                                                                                                Code Commande61AK5093
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+39,840 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                39,84 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MULTICOMP PRO
                                                                                                FabricantMULTICOMP PRO
                                                                                                Réf. FabricantSURE-ICP3
                                                                                                Code Commande61AK5093
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supported Families-
                                                                                                Kit ContentsDB-DP11224, In-Circuit Programmer with BLE for APP Control-ICP3, PH-6Pos Connection Cable
                                                                                                FeaturesAPP Control of WONDOM DSP Products, Bluetooth, Compact Size 2"× 2", On-Board Self-Boot EEPROM
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                SURE-ICP3 is a in-circuit programmer with BLE Bluetooth for APP Control. It is used to help customers get the programming function of DSP to customize their audio projects and program through the Analog Devices, Inc., SigmaStudio™ software to write their own projects. In addition, ICP3 is integrated with Bluetooth BLE, therefore, it supports APP control of the DSP. Sure Electronics has developed an APP “Miumax” for control of the audio systems with DSP. On-board self-boot EEPROM is included in ICP3 for operating the board independently of the Analog Devices, Inc., SigmaStudio™ software. With the built-in Bluetooth BLE, ICP3 supports APP control of the audio systems, through which, customers can get functions as volume adjustment, gain control, cut-off frequency setting and EQ setting, suitable for Speaker Equalization, Digital Crossover and Bass Enhancement applications. Simple and brief interface and the ease of operation are very user-friendly.

                                                                                                • In-circuit programmer for ADAU1701
                                                                                                • APP control of WONDOM DSP products, programming WONDOM products with SigmaStudio
                                                                                                • On-board self-boot EEPROM
                                                                                                • Compact size: 2″ × 2″
                                                                                                • Easy connection and Integration

                                                                                                Contenu

                                                                                                1pc DB-DP11224, In-circuit programmer with Bluetooth BLE for APP control – ICP3, 1pc PH-6pos connection cable.

                                                                                                Spécifications techniques

                                                                                                Supported Families

                                                                                                -

                                                                                                Features

                                                                                                APP Control of WONDOM DSP Products, Bluetooth, Compact Size 2"× 2", On-Board Self-Boot EEPROM

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Kit Contents

                                                                                                DB-DP11224, In-Circuit Programmer with BLE for APP Control-ICP3, PH-6Pos Connection Cable

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A001A2
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit