2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmers & Erasers
                                                                                                Imprimer la page

                                                                                                DATAMAN-848PRO2

                                                                                                Stand-alone Programmer, 848PRO2, 48 Pin ZIF Socket, Touch Screen Control, Internal Control PC

                                                                                                DATAMAN
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DATAMAN DATAMAN-848PRO2
                                                                                                FabricantDATAMAN
                                                                                                Réf. FabricantDATAMAN-848PRO2
                                                                                                Code Commande83R7200
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+12 920,050 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                12 920,05 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DATAMAN
                                                                                                FabricantDATAMAN
                                                                                                Réf. FabricantDATAMAN-848PRO2
                                                                                                Code Commande83R7200
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supported Families-
                                                                                                Kit ContentsStand-alone Programmer, USB Cable, ISP Cable, User Manual, Software
                                                                                                FeaturesStand-Alone Operation with Touch Screen Control, Internal Control PC Driven by Windows Embedded 8.1 Industry Pro
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Aperçu du produit

                                                                                                The DATAMAN-848PRO2 is a super fast universal stand alone gang programmer with eight independent 48 pin ZIF sockets and internal control PC driven by Windows Embedded 8.1 Industry Pro. Concurrent programming options combine with device insertion tests and a user friendly interface to give higher programming yields and reduced failure rates. The 848Pro2 is built to meet the demands of high volume production programming with minimal operator effort. The Dataman 848Pro2 stand alone production programmer comes with 30 day money back guarantee, three year guarantee, life time technical support and life time software updates. The DATAMAN-848PRO2 supports all kinds and types of silicon technology found in today's and tomorrows programmable devices without family specific modules. It has a built in protection circuit for eliminating the damage of programmer and/or programmed device due to environment or operator failure.

                                                                                                • Eight universal programming modules (eight 48 pin DIL ZIF sockets and eight ISP connectors)
                                                                                                • Operation result LEDs, LED power indicator
                                                                                                • Banana jack for ESD wrist strap connection
                                                                                                • Banana jack for connection to ground
                                                                                                • Stand alone operation with touch screen control
                                                                                                • Up to 70% faster programming of high capacity memory devices
                                                                                                • ISP capable using the JTAG interface
                                                                                                • Performs programming verification at the marginal level of supply voltage
                                                                                                • Self test capability
                                                                                                • Independent modules supporting concurrent programming

                                                                                                Applications

                                                                                                Embedded Design & Development

                                                                                                Contenu

                                                                                                Dataman 848Pro2 stand alone production programmer, One diagnostic POD for ZIF socket self test of the programmer, One diagnostic POD for ISP connector self test of the programmer, Eight ISP cable, Eight anti dust cover for ZIF socket , ESD wrist strap with cord and banana plug, User manual, Software, Transport case, Optional range of adapters and socket converters.

                                                                                                Avertissements

                                                                                                Incorrectly placed device in the ZIF socket can cause its damage or destruction.

                                                                                                Remarques

                                                                                                Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).

                                                                                                Spécifications techniques

                                                                                                Supported Families

                                                                                                -

                                                                                                Features

                                                                                                Stand-Alone Operation with Touch Screen Control, Internal Control PC Driven by Windows Embedded 8.1 Industry Pro

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Kit Contents

                                                                                                Stand-alone Programmer, USB Cable, ISP Cable, User Manual, Software

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Devices List EN

                                                                                                Operating Instructions EN

                                                                                                Produits associés

                                                                                                5 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (17-Jan-2023)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit