2. Development Boards, Evaluation Tools
                                                                                                3. Signal Conditioning Development Kits
                                                                                                Imprimer la page

                                                                                                EVAL-KW4101Z

                                                                                                Evaluation Board, ADA4351-2ACPZ, Transimpedance Amplifier

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES EVAL-KW4101Z
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-KW4101Z
                                                                                                Code Commande29AM8439
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock
                                                                                                QuantitéPrix
                                                                                                1+144,650 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                144,65 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-KW4101Z
                                                                                                Code Commande29AM8439
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberADA4351-2ACPZ
                                                                                                Kit Application TypeAmplifier
                                                                                                Application Sub TypeTransimpedance Amplifier
                                                                                                Kit ContentsEvaluation Board ADA4351-2ACPZ
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                EVAL-KW4101Z is a precision integrating transimpedance amplifier KWIK demo board. This is a know-how with integrated knowledge (KWIK) demonstration board designed for evaluating current through a precision integrating transimpedance amplifier (TIA). It can measure femto ampere (fA) level of dark current of a TIA as well as pico ampere (pA) level of signal current with the included LED. The board is mainly an integrator circuit with a 24pF external film capacitor. Connected to the TIA's noninverting input pin is a voltage divider circuit, with R1 and R2 being 1.27kohm and 1kohm, respectively. This thereby sets the common-mode input voltage (CMV) to 2.2V. The main circuit involves a sensitive photodiode and is thus confined within a black box enclosure to reduce the effects of ambient lighting conditions. The EVAL-KW4101Z employs the ADA4351-2 for the integrator circuit. The ADA4351-2 is a compact, monolithic, dual-channel, precision programmable gain transimpedance amplifier (PGTIA).

                                                                                                • Enables quick measurement of input current from the photodiode using ADA4351-2
                                                                                                • Included LED allows to measure pA in light setting configuration, fA in dark setting configuration
                                                                                                • Circuit is enclosed by a black box to reduce the sensitivity to ambient lighting conditions
                                                                                                • Plug and play in ADALM2000 learning module
                                                                                                • ADA4351-2 can be operated using a supply voltage from 2.7V to 5.5V

                                                                                                Contenu

                                                                                                EVAL-KW4101Z evaluation board, Black box enclosure.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Amplifier

                                                                                                Kit Contents

                                                                                                Evaluation Board ADA4351-2ACPZ

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                ADA4351-2ACPZ

                                                                                                Application Sub Type

                                                                                                Transimpedance Amplifier

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit