Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantGLOBAL SPECIALTIES
Réf. FabricantGSK-820
Code Commande71W8394
Fiche technique
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeVoltage Booster
Kit ContentsCapacitors, Diodes, Heat Sink, IC, LEDs, Pot, Relay 12V, Resistors, Transformer, Transistors
Product Range-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
The GSK-820 is a voltage booster kit. This DC voltage booster circuit enables a 12 VDC source to be converted (stepped up) to a higher DC output voltage.
- Power source is 12VDC, more than 10A
- Selectable output voltages of 15V, 18V, 19V, 20V, 22V, 24V
- Maximum output current is 3A
- Power source is polarity protected
- LED operational indicator
- PCB board size is 3.36" x 2.56"
Applications
Power Management, Hobby & Education
Contenu
Capacitors, Diodes, Heat Sink, IC, LEDs, Mosfet, Potentiometer, Relay 12V, Resistors, Transformer, Transistors.
Spécifications techniques
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Kit Contents
Capacitors, Diodes, Heat Sink, IC, LEDs, Pot, Relay 12V, Resistors, Transformer, Transistors
SVHC
No SVHC (17-Jan-2023)
Silicon Core Number
-
Application Sub Type
Voltage Booster
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit